Part Details for JAN1N4458R by Defense Logistics Agency
Overview of JAN1N4458R by Defense Logistics Agency
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for JAN1N4458R
JAN1N4458R CAD Models
JAN1N4458R Part Data Attributes
|
JAN1N4458R
Defense Logistics Agency
Buy Now
|
Compare Parts:
JAN1N4458R
Defense Logistics Agency
Rectifier Diode, 1 Phase, 1 Element, 15A, Silicon, DO-4, DO-4, 1 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Package Description | DO-4, 1 PIN | |
Reach Compliance Code | unknown | |
Application | POWER | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-4 | |
JESD-30 Code | O-MUPM-D1 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Output Current-Max | 15 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/162C | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |
Alternate Parts for JAN1N4458R
This table gives cross-reference parts and alternative options found for JAN1N4458R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N4458R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SW10PCN012 | DIODE 17 A, 1000 V, SILICON, RECTIFIER DIODE, Rectifier Diode | IXYS UK Westcode | JAN1N4458R vs SW10PCN012 |
JANTX1N4458R | Rectifier Diode, 1 Phase, 1 Element, 15A, 800V V(RRM), Silicon, DO-203AA, METAL, DO-4, 1 PIN | Microsemi Corporation | JAN1N4458R vs JANTX1N4458R |
1N4458RE3 | Rectifier Diode, 1 Phase, 1 Element, 15A, 800V V(RRM), Silicon, DO-203AA, METAL, DO-4, 1 PIN | Microsemi Corporation | JAN1N4458R vs 1N4458RE3 |
1N4458R | Rectifier Diode, 1 Phase, 1 Element, 5A, 800V V(RRM), Silicon, DO-4, | Semitronics Corp | JAN1N4458R vs 1N4458R |
12F100 | Rectifier Diode, 1 Phase, 1 Element, 12A, 1000V V(RRM), Silicon, DO-203AA, DO-5, 1 PIN | Vishay Intertechnologies | JAN1N4458R vs 12F100 |
JAN1N4458R | Rectifier Diode, 1 Phase, 1 Element, 15A, 800V V(RRM), Silicon, DO-203AA | Microchip Technology Inc | JAN1N4458R vs JAN1N4458R |
SR10A-20S | Rectifier Diode, 1 Phase, 12A, Silicon, STUD TYPE PACKAGE | Mitsubishi Electric | JAN1N4458R vs SR10A-20S |
12F100 | Rectifier Diode, 1 Phase, 1 Element, 12A, 1000V V(RRM), Silicon, DO-203AA, DO-4, 1 PIN | International Rectifier | JAN1N4458R vs 12F100 |