Part Details for DG301AK by Maxim Integrated Products
Overview of DG301AK by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Audio and Video Systems
Aerospace and Defense
Entertainment and Gaming
Communication and Networking
Part Details for DG301AK
DG301AK CAD Models
DG301AK Part Data Attributes
|
DG301AK
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DG301AK
Maxim Integrated Products
SPDT, 1 Func, 1 Channel, CMOS, CDIP14, 0.300 INCH, CERAMIC, DIP-14
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, CERAMIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.43 mm | |
Neg Supply Voltage-Max (Vsup) | -18 V | |
Neg Supply Voltage-Min (Vsup) | -5 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Off-state Isolation-Nom | 62 dB | |
On-state Resistance-Max (Ron) | 50 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switch-off Time-Max | 250 ns | |
Switch-on Time-Max | 300 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for DG301AK
This table gives cross-reference parts and alternative options found for DG301AK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DG301AK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DG301BK | SPDT, 1 Func, 1 Channel, CMOS, CDIP14, 0.300 INCH, CERAMIC, DIP-14 | Maxim Integrated Products | DG301AK vs DG301BK |
DG411AZ/883B | SPST, 4 Func, 1 Channel, CMOS, 0.350 X 0.350 INCH, LCC-20 | Maxim Integrated Products | DG301AK vs DG411AZ/883B |
5962-89669012A | SPST, 4 Func, 1 Channel, BIPolar, CQCC20, | Precision Monolithics Inc | DG301AK vs 5962-89669012A |
5962-9073102M2X | SPST, 4 Func, 1 Channel, CMOS, CQCC20, CERAMIC, LCC-20 | Maxim Integrated Products | DG301AK vs 5962-9073102M2X |
HI9P0305-5 | SPDT, 1 Func, 1 Channel, CMOS, PDSO14 | Harris Semiconductor | DG301AK vs HI9P0305-5 |
5962-89669012C | SPST, 4 Func, 1 Channel, CQCC20, CERAMIC, LCC-20 | Precision Monolithics Inc | DG301AK vs 5962-89669012C |
HI1-301-7 | SPDT, 1 Func, 1 Channel, CMOS, CDIP14 | Harris Semiconductor | DG301AK vs HI1-301-7 |
5962-9073101M2X | SPST, 4 Func, 1 Channel, CMOS, CQCC20, CERAMIC, LCC-20 | Maxim Integrated Products | DG301AK vs 5962-9073101M2X |
SW06G | IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, UUC16, 0.101 X 0.097 INCH, DIE-16, Multiplexer or Switch | Analog Devices Inc | DG301AK vs SW06G |
SW-06G | SPST, | Precision Monolithics Inc | DG301AK vs SW-06G |