Part Details for SW-328TR by MACOM
Overview of SW-328TR by MACOM
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Audio and Video Systems
Energy and Power Systems
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1577CS-3.3/2.8#TRPBF | Analog Devices | Fast Tran Resp, L Drop Regs Ad |
Price & Stock for SW-328TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 500 |
|
RFQ | ||
|
Quest Components | 0 MHz - 3000 MHz RF/MICROWAVE SGL POLE DOUBLE THROW SWITCH, 1 dB INSERTION LOSS | 1138 |
|
$6.6500 / $13.3000 | Buy Now |
|
Quest Components | 0 MHz - 3000 MHz RF/MICROWAVE SGL POLE DOUBLE THROW SWITCH, 1 dB INSERTION LOSS | 79 |
|
$12.3025 / $14.9625 | Buy Now |
Part Details for SW-328TR
SW-328TR CAD Models
SW-328TR Part Data Attributes
|
SW-328TR
MACOM
Buy Now
Datasheet
|
Compare Parts:
SW-328TR
MACOM
SPDT, 0MHz Min, 3000MHz Max, 1dB Insertion Loss-Max
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 33.98 dBm | |
Insertion Loss-Max | 1 dB | |
Operating Frequency-Max | 3000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | SPDT | |
VSWR-Max | 1.2 |
Alternate Parts for SW-328TR
This table gives cross-reference parts and alternative options found for SW-328TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SW-328TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SW-328TR | 0MHz - 3000MHz RF/MICROWAVE SGL POLE DOUBLE THROW SWITCH, 1dB INSERTION LOSS | TE Connectivity | SW-328TR vs SW-328TR |
SW-328PIN | 0MHz - 3000MHz RF/MICROWAVE SGL POLE DOUBLE THROW SWITCH, 1dB INSERTION LOSS | TE Connectivity | SW-328TR vs SW-328PIN |
SW-328RTR | SPDT, 0MHz Min, 3000MHz Max, 1dB Insertion Loss-Max, | MACOM | SW-328TR vs SW-328RTR |