SW-328TR vs SW-328RTR feature comparison

SW-328TR MACOM

Buy Now Datasheet

SW-328RTR MACOM

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer M/A-COM TECHNOLOGY SOLUTIONS INC M/A-COM TECHNOLOGY SOLUTIONS INC
Reach Compliance Code compliant compliant
Characteristic Impedance 50 Ω
Construction COMPONENT
Input Power-Max (CW) 33.98 dBm
Insertion Loss-Max 1 dB
Operating Frequency-Max 3000 MHz
Operating Frequency-Min
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
RF/Microwave Device Type SPDT
VSWR-Max 1.2
Base Number Matches 1 1

Compare SW-328TR with alternatives

Compare SW-328RTR with alternatives