Part Details for SW-231PIN by MACOM
Overview of SW-231PIN by MACOM
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SW-231PIN
SW-231PIN CAD Models
SW-231PIN Part Data Attributes
|
SW-231PIN
MACOM
Buy Now
Datasheet
|
Compare Parts:
SW-231PIN
MACOM
SPST, 4000MHz Max, 1 Func, 2.8dB Insertion Loss-Max, GAAS,
|
Pbfree Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | M/A-COM INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
1dB Compression Point | 21 dBm | |
Insertion Loss-Max | 2.8 dB | |
Isolation-Min | 22 dB | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
On Time-Nom | 0.02 µs | |
Operating Frequency-Max | 4000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Equivalence Code | FL14,.5,100 | |
Port Termination | ABSORPTIVE | |
Power Supplies | 5 V | |
RF/Microwave Device Type | SPST | |
Surface Mount | YES | |
Technology | GAAS | |
VSWR-Max | 2.3 |
Alternate Parts for SW-231PIN
This table gives cross-reference parts and alternative options found for SW-231PIN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SW-231PIN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TWP2231 | SPST, 5MHz Min, 3000MHz Max, 2.5dB Insertion Loss-Max, 0.820 X 0.490 INCH, FLATPACK-14 | API Technologies Corp EIS (RETIRED) | SW-231PIN vs TWP2231 |
SW-231-PIN | 5MHz - 4000MHz RF/MICROWAVE SGL POLE SGL THROW SWITCH, 2.8dB INSERTION LOSS, FP-14 | TE Connectivity | SW-231PIN vs SW-231-PIN |
SW-231-PIN | SPST, 5MHz Min, 4000MHz Max, 1 Func, 2.8dB Insertion Loss-Max, GAAS, FP-14 | MACOM | SW-231PIN vs SW-231-PIN |
SW-231PIN | IC,RF SWITCH,SINGLE,SPST,GAAS,FP,14PIN | TE Connectivity | SW-231PIN vs SW-231PIN |
TWP2231 | SPST, 5MHz Min, 3000MHz Max, 2.5dB Insertion Loss-Max, 0.820 X 0.490 INCH, FLATPACK-14 | Spectrum Control | SW-231PIN vs TWP2231 |