Part Details for TWP2231 by Spectrum Control
Overview of TWP2231 by Spectrum Control
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TWP2231
TWP2231 CAD Models
TWP2231 Part Data Attributes
|
TWP2231
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
TWP2231
Spectrum Control
SPST, 5MHz Min, 3000MHz Max, 2.5dB Insertion Loss-Max, 0.820 X 0.490 INCH, FLATPACK-14
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | API TECHNOLOGIES CORP | |
Reach Compliance Code | compliant | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 30 dBm | |
Insertion Loss-Max | 2.5 dB | |
Operating Frequency-Max | 3000 MHz | |
Operating Frequency-Min | 5 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | SPST | |
VSWR-Max | 2.3 |
Alternate Parts for TWP2231
This table gives cross-reference parts and alternative options found for TWP2231. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TWP2231, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TWP2231 | SPST, 5MHz Min, 3000MHz Max, 2.5dB Insertion Loss-Max, 0.820 X 0.490 INCH, FLATPACK-14 | API Technologies Corp EIS (RETIRED) | TWP2231 vs TWP2231 |
SW-231-PIN | 5MHz - 4000MHz RF/MICROWAVE SGL POLE SGL THROW SWITCH, 2.8dB INSERTION LOSS, FP-14 | TE Connectivity | TWP2231 vs SW-231-PIN |
SW-231-PIN | SPST, 5MHz Min, 4000MHz Max, 1 Func, 2.8dB Insertion Loss-Max, GAAS, FP-14 | MACOM | TWP2231 vs SW-231-PIN |
SW-231PIN | IC,RF SWITCH,SINGLE,SPST,GAAS,FP,14PIN | TE Connectivity | TWP2231 vs SW-231PIN |