Datasheets
SV54HC122ZAB by: Kyocera AVX Components

Ceramic Capacitor, Multilayer, Ceramic, 3000V, 80% +Tol, 20% -Tol, X7R, 15% TC, 0.0012uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT

Part Details for SV54HC122ZAB by Kyocera AVX Components

Overview of SV54HC122ZAB by Kyocera AVX Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation

Part Details for SV54HC122ZAB

SV54HC122ZAB CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SV54HC122ZAB Part Data Attributes

SV54HC122ZAB Kyocera AVX Components
Buy Now Datasheet
Compare Parts:
SV54HC122ZAB Kyocera AVX Components Ceramic Capacitor, Multilayer, Ceramic, 3000V, 80% +Tol, 20% -Tol, X7R, 15% TC, 0.0012uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer AVX CORP
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.60
Capacitance 0.0012 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
JESD-609 Code e3
Mounting Feature THROUGH HOLE MOUNT
Multilayer Yes
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style Radial
Packing Method BULK
Positive Tolerance 80%
Rated (DC) Voltage (URdc) 3000 V
Surface Mount NO
Temperature Characteristics Code X7R
Temperature Coefficient 15% ppm/°C
Terminal Finish Matte Tin (Sn)
Terminal Shape WIRE

Alternate Parts for SV54HC122ZAB

This table gives cross-reference parts and alternative options found for SV54HC122ZAB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SV54HC122ZAB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SV02HC122ZBB Ceramic Capacitor, Multilayer, Ceramic, 3000V, 80% +Tol, 20% -Tol, X7R, 15% TC, 0.0012uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Kyocera AVX Components SV54HC122ZAB vs SV02HC122ZBB
SV08HC122ZAB Ceramic Capacitor, Multilayer, Ceramic, 3000V, 80% +Tol, 20% -Tol, X7R, 15% TC, 0.0012uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Kyocera AVX Components SV54HC122ZAB vs SV08HC122ZAB
SV65HC122ZAB Ceramic Capacitor, Multilayer, Ceramic, 3000V, 80% +Tol, 20% -Tol, X7R, 15% TC, 0.0012uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Kyocera AVX Components SV54HC122ZAB vs SV65HC122ZAB
SV09HC122ZAB Ceramic Capacitor, Multilayer, Ceramic, 3000V, 80% +Tol, 20% -Tol, X7R, 15% TC, 0.0012uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Kyocera AVX Components SV54HC122ZAB vs SV09HC122ZAB
SV15HC122ZAB Ceramic Capacitor, Multilayer, Ceramic, 3000V, 80% +Tol, 20% -Tol, X7R, 15% TC, 0.0012uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Kyocera AVX Components SV54HC122ZAB vs SV15HC122ZAB
SV52HC122ZAB Ceramic Capacitor, Multilayer, Ceramic, 3000V, 80% +Tol, 20% -Tol, X7R, 15% TC, 0.0012uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Kyocera AVX Components SV54HC122ZAB vs SV52HC122ZAB
SV02HC122ZAB Ceramic Capacitor, Multilayer, Ceramic, 3000V, 80% +Tol, 20% -Tol, X7R, 15% TC, 0.0012uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Kyocera AVX Components SV54HC122ZAB vs SV02HC122ZAB
SV67HC122ZAB Ceramic Capacitor, Multilayer, Ceramic, 3000V, 80% +Tol, 20% -Tol, X7R, 15% TC, 0.0012uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Kyocera AVX Components SV54HC122ZAB vs SV67HC122ZAB
SV05HC122ZAB Ceramic Capacitor, Multilayer, Ceramic, 3000V, 80% +Tol, 20% -Tol, X7R, 15% TC, 0.0012uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Kyocera AVX Components SV54HC122ZAB vs SV05HC122ZAB
SV06HC122ZAB Ceramic Capacitor, Multilayer, Ceramic, 3000V, 80% +Tol, 20% -Tol, X7R, 15% TC, 0.0012uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Kyocera AVX Components SV54HC122ZAB vs SV06HC122ZAB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SV54HC122ZAB by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SV54HC122ZAB by Kyocera AVX Components

  • Please alert me when SV54HC122ZAB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SV54HC122ZAB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SV54HC122ZAB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SV54HC122ZAB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SV54HC122ZAB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SV54HC122ZAB by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: