There are no models available for this part yet.
Overview of SV09HC122ZAB by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
CAD Models for SV09HC122ZAB by Kyocera AVX Components
Part Data Attributes for SV09HC122ZAB by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.60
|
Capacitance
|
0.0012 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
JESD-609 Code
|
e3
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Positive Tolerance
|
80%
|
Rated (DC) Voltage (URdc)
|
3000 V
|
Surface Mount
|
NO
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Shape
|
WIRE
|
Alternate Parts for SV09HC122ZAB
This table gives cross-reference parts and alternative options found for SV09HC122ZAB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SV09HC122ZAB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SV52HC122ZAB | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 80% +Tol, 20% -Tol, X7R, 15% TC, 0.0012uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Kyocera AVX Components | SV09HC122ZAB vs SV52HC122ZAB |
SV59HC122ZAB | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 80% +Tol, 20% -Tol, X7R, 15% TC, 0.0012uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Kyocera AVX Components | SV09HC122ZAB vs SV59HC122ZAB |
SV64HC122ZAB | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 80% +Tol, 20% -Tol, X7R, 15% TC, 0.0012uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Kyocera AVX Components | SV09HC122ZAB vs SV64HC122ZAB |
SV10HC122ZAB | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 80% +Tol, 20% -Tol, X7R, 15% TC, 0.0012uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Kyocera AVX Components | SV09HC122ZAB vs SV10HC122ZAB |
SV14HC122ZAB | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 80% +Tol, 20% -Tol, X7R, 15% TC, 0.0012uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Kyocera AVX Components | SV09HC122ZAB vs SV14HC122ZAB |
SV05HC122ZAB | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 80% +Tol, 20% -Tol, X7R, 15% TC, 0.0012uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Kyocera AVX Components | SV09HC122ZAB vs SV05HC122ZAB |
SV02HC122ZAB | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 80% +Tol, 20% -Tol, X7R, 15% TC, 0.0012uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Kyocera AVX Components | SV09HC122ZAB vs SV02HC122ZAB |
SV57HC122ZAB | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 80% +Tol, 20% -Tol, X7R, 15% TC, 0.0012uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Kyocera AVX Components | SV09HC122ZAB vs SV57HC122ZAB |
SV63HC122ZAB | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 80% +Tol, 20% -Tol, X7R, 15% TC, 0.0012uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Kyocera AVX Components | SV09HC122ZAB vs SV63HC122ZAB |
SV05HC122ZBB | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 80% +Tol, 20% -Tol, X7R, 15% TC, 0.0012uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Kyocera AVX Components | SV09HC122ZAB vs SV05HC122ZBB |