Part Details for SV250M150B5SV1840 by YAGEO Corporation
Overview of SV250M150B5SV1840 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SV250M150B5SV1840
SV250M150B5SV1840 CAD Models
SV250M150B5SV1840 Part Data Attributes
|
SV250M150B5SV1840
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SV250M150B5SV1840
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 2.26 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 750 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Shape | WIRE |
Alternate Parts for SV250M150B5SV1840
This table gives cross-reference parts and alternative options found for SV250M150B5SV1840. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SV250M150B5SV1840, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SV250M150B1F81840 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SV250M150B5SV1840 vs SV250M150B1F81840 |
SV250M150AZSQ1840 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SV250M150B5SV1840 vs SV250M150AZSQ1840 |
SH250M0150AZS71840 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | YAGEO Corporation | SV250M150B5SV1840 vs SH250M0150AZS71840 |
SV250M150A3F51840 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SV250M150B5SV1840 vs SV250M150A3F51840 |
SH250M0150AZS11840 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | YAGEO Corporation | SV250M150B5SV1840 vs SH250M0150AZS11840 |
SV250M150A7S31840 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SV250M150B5SV1840 vs SV250M150A7S31840 |
SH250M0150B3FQ1840 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | YAGEO Corporation | SV250M150B5SV1840 vs SH250M0150B3FQ1840 |
SH250M0150A3S51840 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | YAGEO Corporation | SV250M150B5SV1840 vs SH250M0150A3S51840 |
SH250M0150B1F31840 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | YAGEO Corporation | SV250M150B5SV1840 vs SH250M0150B1F31840 |
SV250M150B1FM1840 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SV250M150B5SV1840 vs SV250M150B1FM1840 |