SV250M150AZSQ1840
YAGEO Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, ROHS COMPLIANT

Overview of SV250M150AZSQ1840 by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation

CAD Models for SV250M150AZSQ1840 by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SV250M150AZSQ1840 by YAGEO Corporation

SV250M150AZSQ1840
YAGEO Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
YAGEO CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
150 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
18 mm
Dielectric Material
ALUMINUM (WET)
Leakage Current
2.26 mA
Length
40 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-25 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Radial
Packing Method
TAPE
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
250 V
Ripple Current
750 mA
Surface Mount
NO
Tan Delta
0.15
Terminal Shape
WIRE
Want to compare parts?
  1. SV250M150AZSQ1840
    YAGEO Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, ROHS COMPLIANT
    VS

Alternate Parts for SV250M150AZSQ1840

This table gives cross-reference parts and alternative options found for SV250M150AZSQ1840. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SV250M150AZSQ1840, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SV250M150B1F81840 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation SV250M150AZSQ1840 vs SV250M150B1F81840
SH250M0150AZS71840 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT YAGEO Corporation SV250M150AZSQ1840 vs SH250M0150AZS71840
SV250M150A3F51840 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation SV250M150AZSQ1840 vs SV250M150A3F51840
SH250M0150AZS11840 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT YAGEO Corporation SV250M150AZSQ1840 vs SH250M0150AZS11840
SV250M150A7S31840 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation SV250M150AZSQ1840 vs SV250M150A7S31840
SH250M0150B3FQ1840 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT YAGEO Corporation SV250M150AZSQ1840 vs SH250M0150B3FQ1840
SH250M0150A3S51840 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT YAGEO Corporation SV250M150AZSQ1840 vs SH250M0150A3S51840
SH250M0150B1F31840 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT YAGEO Corporation SV250M150AZSQ1840 vs SH250M0150B1F31840
SV250M150B1FM1840 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation SV250M150AZSQ1840 vs SV250M150B1FM1840
NRBX151M250V18X31.5TBF CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 150uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT NIC Components Corp SV250M150AZSQ1840 vs NRBX151M250V18X31.5TBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SV250M150AZSQ1840 by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SV250M150AZSQ1840 by YAGEO Corporation

Select Manufacturer
Which Manufacturer of SV250M150AZSQ1840 would you like to use for your alert(s)?
  • Please alert me when SV250M150AZSQ1840 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SV250M150AZSQ1840 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SV250M150AZSQ1840 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SV250M150AZSQ1840 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SV250M150AZSQ1840.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SV250M150AZSQ1840 by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: