SV250M150AZSQ1840
vs
SH250M0150B3FQ1840
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
YAGEO CORP
YAGEO CORP
Package Description
,
,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Capacitance
150 µF
150 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
18 mm
18 mm
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
Leakage Current
2.26 mA
1.135 mA
Length
40 mm
40 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-25 °C
-25 °C
Package Shape
CYLINDRICAL PACKAGE
CYLINDRICAL PACKAGE
Package Style
Radial
Radial
Packing Method
TAPE
BULK
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
250 V
250 V
Ripple Current
750 mA
460 mA
Surface Mount
NO
NO
Tan Delta
0.15
0.15
Terminal Shape
WIRE
WIRE
Base Number Matches
1
1
Compare SV250M150AZSQ1840 with alternatives
Compare SH250M0150B3FQ1840 with alternatives