Part Details for SURD8330T4G by onsemi
Overview of SURD8330T4G by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SURD8330T4G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76T7454
|
Newark | 3A 300V Ultrafast Rectif/Reel Rohs Compliant: Yes |Onsemi SURD8330T4G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
SURD8330T4G
|
Avnet Americas | Diode Switching 300V 3A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: SURD8330T4G) RoHS: Compliant Min Qty: 1924 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 5000 Partner Stock |
|
$0.3224 / $0.3848 | Buy Now |
|
Bristol Electronics | 1226 |
|
RFQ | ||
|
Quest Components | 980 |
|
$0.5760 / $1.4400 | Buy Now | |
|
Flip Electronics | Stock, ship today | 5000 |
|
$0.2600 | RFQ |
Part Details for SURD8330T4G
SURD8330T4G CAD Models
SURD8330T4G Part Data Attributes
|
SURD8330T4G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SURD8330T4G
onsemi
Power Rectifier, Ultra-Fast Recovery, Switch-mode, 3 A, 300 V, DPAK (SINGLE GAUGE) TO-252, 2500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DPAK (SINGLE GAUGE) TO-252 | |
Package Description | DPAK-3/2 | |
Pin Count | 3 | |
Manufacturer Package Code | 369C | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FREE WHEELING DIODE, LOW LEAKAGE CURRENT | |
Application | ULTRA FAST RECOVERY POWER | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.15 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 75 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 300 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for SURD8330T4G
This table gives cross-reference parts and alternative options found for SURD8330T4G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SURD8330T4G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ED303S | Rectifier Diode, 1 Phase, 1 Element, 3A, 300V V(RRM), Silicon, TO-252, HERMETIC SEALED, PLASTIC, DPAK-4 | Promax-Johnton Electronic Corporation | SURD8330T4G vs ED303S |
ED303S-GT3 | Rectifier Diode, 1 Phase, 1 Element, 3A, 300V V(RRM), Silicon, TO-252AA, PLASTIC, DPAK-3 | Sensitron Semiconductors | SURD8330T4G vs ED303S-GT3 |
MURD330T4 | Power Rectifier, Ultra-Fast Recovery, Switch-mode, 3 A, 300 V, DPAK (SINGLE GAUGE) TO-252, 2500-REEL | onsemi | SURD8330T4G vs MURD330T4 |
MURD330S-T3-LF | Rectifier Diode, 1 Phase, 1 Element, 3A, 300V V(RRM), Silicon, TO-252, DPAK-3/2 | Won-Top Electronics Co Ltd | SURD8330T4G vs MURD330S-T3-LF |
MURD330T4G | Power Rectifier, Ultra-Fast Recovery, Switch-mode, 3 A, 300 V, DPAK (SINGLE GAUGE) TO-252, 2500-REEL | onsemi | SURD8330T4G vs MURD330T4G |
ED303S_L2_00001 | Rectifier Diode, 1 Phase, 1 Element, 3A, 300V V(RRM), Silicon, TO-252, | PanJit Semiconductor | SURD8330T4G vs ED303S_L2_00001 |
ED303S | Rectifier Diode, 1 Phase, 1 Element, 3A, 300V V(RRM), Silicon, TO-252AA, PLASTIC, DPAK-3 | Sensitron Semiconductors | SURD8330T4G vs ED303S |
ED303S_T0_00001 | Rectifier Diode, 1 Phase, 1 Element, 3A, 300V V(RRM), Silicon, TO-252, DPAK-3/2 | PanJit Semiconductor | SURD8330T4G vs ED303S_T0_00001 |
ED303S_T0_10001 | Rectifier Diode, 1 Phase, 1 Element, 3A, 300V V(RRM), Silicon, TO-252, DPAK-3/2 | PanJit Semiconductor | SURD8330T4G vs ED303S_T0_10001 |
MURD330 | Rectifier Diode, 1 Phase, 1 Element, 3A, 300V V(RRM), Silicon, DPAK-3/2 | Sangdest Microelectronics (Nanjing) Co Ltd | SURD8330T4G vs MURD330 |