Part Details for MURD330T4G by onsemi
Overview of MURD330T4G by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MURD330T4G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26K4694
|
Newark | Ultra Fast Diode, 3A, 300V, D-Pak, Full Reel, Repetitive Peak Reverse Voltage:300V, Average Forward Current:3A, Diode Configuration:Single, Forward Voltage Max:1.15V, Reverse Recovery Time:50Ns, Forward Surge Current:75A Rohs Compliant: Yes |Onsemi MURD330T4G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
73AK7525
|
Newark | Fast & Ultrafast Recovery Rectifiers |Onsemi MURD330T4G Min Qty: 860 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5540 / $0.6010 | Buy Now |
|
Rochester Electronics | Rectifier Diode, 3A, 300V RoHS: Compliant Status: Obsolete Min Qty: 1 | 5333 |
|
$0.3618 / $0.4257 | Buy Now |
|
ComSIT USA | SWITCHMODE POWER RECTIFIER Rectifier Diode, 1 Phase, 1 Element, 3A, 300V V(RRM), Silicon RoHS: Compliant | Europe - 1760 |
|
RFQ | |
|
Chip1Cloud | DIODE GEN PURP 300V 3A DPAK | 7600 |
|
RFQ |
Part Details for MURD330T4G
MURD330T4G CAD Models
MURD330T4G Part Data Attributes
|
MURD330T4G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MURD330T4G
onsemi
Power Rectifier, Ultra-Fast Recovery, Switch-mode, 3 A, 300 V, DPAK (SINGLE GAUGE) TO-252, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DPAK (SINGLE GAUGE) TO-252 | |
Package Description | DPAK-3 | |
Pin Count | 3 | |
Manufacturer Package Code | 369C | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FREE WHEELING DIODE, LOW LEAKAGE CURRENT | |
Application | ULTRA FAST RECOVERY POWER | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.92 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 75 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 300 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for MURD330T4G
This table gives cross-reference parts and alternative options found for MURD330T4G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MURD330T4G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MURD330-T3-LF | Rectifier Diode, 1 Phase, 1 Element, 3A, 300V V(RRM), Silicon, TO-252, DPAK-3/2 | Won-Top Electronics Co Ltd | MURD330T4G vs MURD330-T3-LF |
MURD330T4 | Power Rectifier, Ultra-Fast Recovery, Switch-mode, 3 A, 300 V, DPAK (SINGLE GAUGE) TO-252, 2500-REEL | onsemi | MURD330T4G vs MURD330T4 |