Part Details for STV5350D by STMicroelectronics
Overview of STV5350D by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for STV5350D
STV5350D CAD Models
STV5350D Part Data Attributes:
|
STV5350D
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STV5350D
STMicroelectronics
TELETEXT AND VPS/PDC DECODER, PDSO28, PLASTIC, SO-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SO-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | TELETEXT AND VPS/PDC DECODER | |
Crystal Frequency-Nom | 13.875 MHz | |
External Page Memory Support | NO | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 17.9 mm | |
Number of Functions | 1 | |
Number of Internal Stored Pages | 8 | |
Number of Languages | 7 | |
Number of Lines per Frame | 625 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Video Input Processor | NO | |
Width | 7.5 mm |
Alternate Parts for STV5350D
This table gives cross-reference parts and alternative options found for STV5350D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STV5350D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STV5346D/T | TELETEXT DECODER, PDSO28, MICRO, PLASTIC, SO-28 | STMicroelectronics | STV5350D vs STV5346D/T |
STV5346D | TELETEXT DECODER, PDSO28, MICRO, PLASTIC, SO-28 | STMicroelectronics | STV5350D vs STV5346D |
STV5348/H | TELETEXT AND VPS/PDC DECODER, PDIP28, PLASTIC, DIP-28 | STMicroelectronics | STV5350D vs STV5348/H |
STV5348H | TELETEXT AND VPS/PDC DECODER, PDIP28, PLASTIC, DIP-28 | STMicroelectronics | STV5350D vs STV5348H |
STV5349P | TELETEXT DECODER, PDIP28, PLASTIC, DIP-28 | STMicroelectronics | STV5350D vs STV5349P |
STV5350/H | TELETEXT AND VPS/PDC DECODER, PDIP28, PLASTIC, DIP-28 | STMicroelectronics | STV5350D vs STV5350/H |
SAA5231N | IC TELETEXT DECODER, PDIP28, Teletext IC | NXP Semiconductors | STV5350D vs SAA5231N |
SAA5231 | TELETEXT DECODER, PDIP28, PLASTIC, DIP-28 | STMicroelectronics | STV5350D vs SAA5231 |
SAA5191 | IC TELETEXT DECODER, PDIP28, 0.600 INCH, PLASTIC, DIP-28, Teletext IC | NXP Semiconductors | STV5350D vs SAA5191 |
STV5347D/H | TELETEXT AND VPS/PDC DECODER, PDSO28, PLASTIC, SO-28 | STMicroelectronics | STV5350D vs STV5347D/H |