-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
200 V, 8 A Ultrafast Diode
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24M7991
|
Newark | Rectifier Diode, Single, 200 V, 8 A, 1.05 V, 17 Ns, 100 A Rohs Compliant: Yes |Stmicroelectronics STTH802D Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1257 |
|
$0.3950 / $1.0700 | Buy Now |
DISTI #
497-5284-5-ND
|
DigiKey | DIODE GEN PURP 200V 8A TO220AC Min Qty: 1 Lead time: 15 Weeks Container: Tube |
6048 In Stock |
|
$0.3111 / $0.9300 | Buy Now |
DISTI #
STTH802D
|
Avnet Americas | Diode Switching 200V 8A 2-Pin(2+Tab) TO-220AC Tube - Rail/Tube (Alt: STTH802D) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$0.2858 / $0.3252 | Buy Now |
DISTI #
511-STTH802D
|
Mouser Electronics | Rectifiers ULTRAFAST RECOVERY DIODE RoHS: Compliant | 2950 |
|
$0.3010 / $0.9300 | Buy Now |
DISTI #
V36:1790_06567798
|
Arrow Electronics | Diode Switching 200V 8A 2-Pin(2+Tab) TO-220AC Tube Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2323 | Americas - 37150 |
|
$0.2666 / $0.9014 | Buy Now |
DISTI #
E02:0323_00212638
|
Arrow Electronics | Diode Switching 200V 8A 2-Pin(2+Tab) TO-220AC Tube Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2409 | Europe - 14688 |
|
$0.2722 / $0.9133 | Buy Now |
DISTI #
E54:1762_06543713
|
Arrow Electronics | Diode Switching 200V 8A 2-Pin(2+Tab) TO-220AC Tube Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2246 | Europe - 210 |
|
$0.2378 / $0.4308 | Buy Now |
|
STMicroelectronics | Ultrafast recovery diode RoHS: Compliant Min Qty: 1 | 0 |
|
$0.4400 / $0.9100 | Buy Now |
|
Future Electronics | STTH802 Series 8 A 0.8 V 30 ns Ultrafast Recovery Diode Flange Mount - TO-220AC RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 15 Weeks Container: Tube | 57250Tube |
|
$0.2900 / $0.3500 | Buy Now |
|
Future Electronics | STTH802 Series 8 A 0.8 V 30 ns Ultrafast Recovery Diode Flange Mount - TO-220AC RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 50 Lead time: 15 Weeks Container: Tube | 0Tube |
|
$0.3000 / $0.3550 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STTH802D
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STTH802D
STMicroelectronics
200 V, 8 A Ultrafast Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220AC | |
Package Description | PLASTIC PACKAGE-2 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | FREE WHEELING DIODE | |
Application | ULTRA FAST RECOVERY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.9 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.03 µs | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for STTH802D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STTH802D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EF8A20-H | Rectifier Diode, 1 Phase, 1 Element, 8A, 200V V(RRM), Silicon, TO-220AC, | Formosa Microsemi Co Ltd | STTH802D vs EF8A20-H |
MUR820CO | RECTIFIER DIODE | Taiwan Semiconductor | STTH802D vs MUR820CO |
BYW29-200 | Rectifier Diode, 1 Phase, 1 Element, 8A, 200V V(RRM), Silicon, TO-220AC, | General Instrument Corp | STTH802D vs BYW29-200 |
VS-MUR820PBF | DIODE 8 A, 200 V, SILICON, RECTIFIER DIODE, TO-220AC, ROHS COMPLIANT PACKAGE-2, Rectifier Diode | Vishay Semiconductors | STTH802D vs VS-MUR820PBF |
BYWF29-200HE3/45 | DIODE 8 A, 200 V, SILICON, RECTIFIER DIODE, TO-220AC, ROHS COMPLIANT, PLASTIC PACKAGE-2, Rectifier Diode | Vishay Semiconductors | STTH802D vs BYWF29-200HE3/45 |
MUR820 | Rectifier Diode, 1 Phase, 1 Element, 8A, 200V V(RRM), Silicon, TO-220AC, | Yangzhou Yangjie Electronics Co Ltd | STTH802D vs MUR820 |
BYWF29-200HE3/45 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 200V V(RRM), Silicon, TO-220AC, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | STTH802D vs BYWF29-200HE3/45 |
MUR820 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 8A, 200V V(RRM), Silicon, TO-220AC | Fairchild Semiconductor Corporation | STTH802D vs MUR820 |
VS-MUR820-M3 | Rectifier Diode, 1 Phase, 1 Element, 8A, 200V V(RRM), Silicon, TO-220AC, | Vishay Intertechnologies | STTH802D vs VS-MUR820-M3 |
RURP820 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 8A, 200V V(RRM), Silicon, TO-220AC | Fairchild Semiconductor Corporation | STTH802D vs RURP820 |