Part Details for VS-MUR820PBF by Vishay Semiconductors
Overview of VS-MUR820PBF by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VS-MUR820PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MUR820PBF-ND
|
DigiKey | DIODE GP 200V 8A TO220AC Lead time: 38 Weeks Container: Tube | Limited Supply - Call |
|
Buy Now |
Part Details for VS-MUR820PBF
VS-MUR820PBF CAD Models
VS-MUR820PBF Part Data Attributes
|
VS-MUR820PBF
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
VS-MUR820PBF
Vishay Semiconductors
DIODE 8 A, 200 V, SILICON, RECTIFIER DIODE, TO-220AC, ROHS COMPLIANT PACKAGE-2, Rectifier Diode
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Part Package Code | TO-220AC | |
Package Description | R-PSFM-T2 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, LOW LEAKAGE CURRENT | |
Application | ULTRA FAST RECOVERY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.895 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for VS-MUR820PBF
This table gives cross-reference parts and alternative options found for VS-MUR820PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VS-MUR820PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MUR820 | Rectifier Diode, 1 Phase, 1 Element, 8A, 200V V(RRM), Silicon, TO-220AC, TO-220AC, 2 PIN | Vishay Intertechnologies | VS-MUR820PBF vs MUR820 |
VS-MUR820-M3 | Rectifier Diode, 1 Phase, 1 Element, 8A, 200V V(RRM), Silicon, TO-220AC, | Vishay Intertechnologies | VS-MUR820PBF vs VS-MUR820-M3 |
MUR820 | Rectifier Diode, 1 Phase, 1 Element, 8A, 200V V(RRM), Silicon, TO-220AC, | Yangzhou Yangjie Electronics Co Ltd | VS-MUR820PBF vs MUR820 |
MUR820CO | RECTIFIER DIODE | Taiwan Semiconductor | VS-MUR820PBF vs MUR820CO |
MUR820 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 8A, 200V V(RRM), Silicon, TO-220AC | Fairchild Semiconductor Corporation | VS-MUR820PBF vs MUR820 |