Part Details for STTH1302CT by STMicroelectronics
Overview of STTH1302CT by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for STTH1302CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | RECTIFIER DIODE, 1 PHASE, 2 ELEMENT, 6.5A, 200V V(RRM), SILICON, TO-220AB | 30 |
|
$0.9000 / $1.5000 | Buy Now |
Part Details for STTH1302CT
STTH1302CT CAD Models
STTH1302CT Part Data Attributes
|
STTH1302CT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STTH1302CT
STMicroelectronics
High Efficiency Fast Recovery Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220AB | |
Package Description | R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | FREE WHEELING DIODE | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.95 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 70 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 6.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.025 µs | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for STTH1302CT
This table gives cross-reference parts and alternative options found for STTH1302CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STTH1302CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
U20C05A | Rectifier Diode, 1 Phase, 2 Element, 10A, 50V V(RRM), Silicon, TO-220AB, | Mospec Semiconductor Corp | STTH1302CT vs U20C05A |
MBRJ30H60CTG | 7.5A, 60V, SILICON, RECTIFIER DIODE, TO-220AB, HALOGEN AND LEAD FREE, PLASTIC, CASE 221D-03, TO-220, FULLPAK-3 | onsemi | STTH1302CT vs MBRJ30H60CTG |
SB50-09 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 90V V(RRM), Silicon, TO-220AB, SC-46, 3 PIN | SANYO Electric Co Ltd | STTH1302CT vs SB50-09 |
15STH06FP | Rectifier Diode, 1 Phase, 2 Element, 15A, 600V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, TO-220, FULLPAK-3 | Vishay Intertechnologies | STTH1302CT vs 15STH06FP |
URF0660D | Rectifier Diode, 1 Phase, 2 Element, 3A, 600V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN | Mospec Semiconductor Corp | STTH1302CT vs URF0660D |
UFT2070 | Rectifier Diode, 1 Phase, 2 Element, 10A, 700V V(RRM), Silicon, TO-220AB, PLASTIC PACKAGE-2 | Microsemi Corporation | STTH1302CT vs UFT2070 |
SBR4040CT | Rectifier Diode, 1 Phase, 2 Element, 20A, 40V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Diodes Incorporated | STTH1302CT vs SBR4040CT |
U10C50C | Rectifier Diode, 1 Phase, 2 Element, 5A, 500V V(RRM), Silicon, TO-220AB, | Mospec Semiconductor Corp | STTH1302CT vs U10C50C |
URF2050D | Rectifier Diode, 1 Phase, 2 Element, 10A, 500V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN | Mospec Semiconductor Corp | STTH1302CT vs URF2050D |
SR1680A | Rectifier Diode, Schottky, 1 Phase, 2 Element, 8A, 80V V(RRM), Silicon, TO-220AB, | Shanghai Lunsure Electronic Technology Co Ltd | STTH1302CT vs SR1680A |