Part Details for U20C05A by Mospec Semiconductor Corp
Overview of U20C05A by Mospec Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for U20C05A
U20C05A CAD Models
U20C05A Part Data Attributes
|
U20C05A
Mospec Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
U20C05A
Mospec Semiconductor Corp
Rectifier Diode, 1 Phase, 2 Element, 10A, 50V V(RRM), Silicon, TO-220AB,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MOSPEC SEMICONDUCTOR CORP | |
Package Description | R-PSFM-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | ANODE | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.975 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for U20C05A
This table gives cross-reference parts and alternative options found for U20C05A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of U20C05A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBRJ30H60CTG | 7.5A, 60V, SILICON, RECTIFIER DIODE, TO-220AB, HALOGEN AND LEAD FREE, PLASTIC, CASE 221D-03, TO-220, FULLPAK-3 | onsemi | U20C05A vs MBRJ30H60CTG |
SB50-09 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 90V V(RRM), Silicon, TO-220AB, SC-46, 3 PIN | SANYO Electric Co Ltd | U20C05A vs SB50-09 |
15STH06FP | Rectifier Diode, 1 Phase, 2 Element, 15A, 600V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, TO-220, FULLPAK-3 | Vishay Intertechnologies | U20C05A vs 15STH06FP |
URF0660D | Rectifier Diode, 1 Phase, 2 Element, 3A, 600V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN | Mospec Semiconductor Corp | U20C05A vs URF0660D |
UFT2070 | Rectifier Diode, 1 Phase, 2 Element, 10A, 700V V(RRM), Silicon, TO-220AB, PLASTIC PACKAGE-2 | Microsemi Corporation | U20C05A vs UFT2070 |
SBR4040CT | Rectifier Diode, 1 Phase, 2 Element, 20A, 40V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Diodes Incorporated | U20C05A vs SBR4040CT |
U10C50C | Rectifier Diode, 1 Phase, 2 Element, 5A, 500V V(RRM), Silicon, TO-220AB, | Mospec Semiconductor Corp | U20C05A vs U10C50C |
URF2050D | Rectifier Diode, 1 Phase, 2 Element, 10A, 500V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN | Mospec Semiconductor Corp | U20C05A vs URF2050D |
SR1680A | Rectifier Diode, Schottky, 1 Phase, 2 Element, 8A, 80V V(RRM), Silicon, TO-220AB, | Shanghai Lunsure Electronic Technology Co Ltd | U20C05A vs SR1680A |
DPG20C300PN | Rectifier Diode, Avalanche, 1 Phase, 2 Element, 10A, 300V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC, TO-220FP, 3 PIN | Littelfuse Inc | U20C05A vs DPG20C300PN |