Part Details for STR730FZ2T6 by STMicroelectronics
Overview of STR730FZ2T6 by STMicroelectronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STR730FZ2T6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57P2112
|
Newark | Microcontroller Mcu, 32 Bit, Arm7Tdmi, 36Mhz, Lqfp-144, Product Range:Str Family Str7 Series Microcontrollers, Device Core:Arm7Tdmi, Data Bus Width:32 Bit, Operating Frequency Max:36Mhz, Program Memory Size:256Kb, No. Of Pins:144Pinsrohs Compliant: Yes |Stmicroelectronics STR730FZ2T6 RoHS: Compliant Min Qty: 360 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
STMicroelectronics | 32-BIT ARM7 FLASH MICROCONTROLLER WITH 3x CAN, 4 UARTs, 20 TIMERS, ADC, 12 COMM. INTERFACES RoHS: Compliant Min Qty: 1 | 4 |
|
$14.1400 / $20.4800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 360 Package Multiple: 360 | 0 |
|
$12.5500 | Buy Now |
|
Ameya Holding Limited | LQFP 144/I°/ARM7 256K | 5400 |
|
RFQ | |
|
Win Source Electronics | MCU 32-bit ARM7TDMI RISC 256KB Flash 5V 144-Pin TQFP Tray / IC MCU 32BIT 256KB FLASH 144LQFP | 2500 |
|
$60.2900 / $74.2030 | Buy Now |
Part Details for STR730FZ2T6
STR730FZ2T6 CAD Models
STR730FZ2T6 Part Data Attributes
|
STR730FZ2T6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STR730FZ2T6
STMicroelectronics
32-BIT ARM7 FLASH MICROCONTROLLER WITH 3x CAN, 4 UARTs, 20 TIMERS, ADC, 12 COMM. INTERFACES
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | QFP | |
Package Description | 20 X 20 MM, TQFP-144 | |
Pin Count | 144 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | ARM7 | |
Clock Frequency-Max | 8 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G144 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 112 | |
Number of Terminals | 144 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP144,.87SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 16384 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 36 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for STR730FZ2T6
This table gives cross-reference parts and alternative options found for STR730FZ2T6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STR730FZ2T6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STR730FZ1T6 | 32-BIT, FLASH, 36MHz, RISC MICROCONTROLLER, PQFP144, 20 X 20 MM, TQFP-144 | STMicroelectronics | STR730FZ2T6 vs STR730FZ1T6 |
STR730FZ2H7 | 32-BIT ARM7 FLASH MICROCONTROLLER WITH 3x CAN, 4 UARTs, 20 TIMERS, ADC, 12 COMM. INTERFACES | STMicroelectronics | STR730FZ2T6 vs STR730FZ2H7 |
STM32F103ZCH6 | Mainstream Performance line, Arm Cortex-M3 MCU with 256 Kbytes of Flash memory, 72 MHz CPU, motor control, USB and CAN | STMicroelectronics | STR730FZ2T6 vs STM32F103ZCH6 |
STM32F103ZCH6XXX | 32-BIT, FLASH, 72MHz, RISC MICROCONTROLLER, PBGA100, 10 X 10 MM, 0.50 MM PITCH, ROHS COMPLIANT, LFBGA-100 | STMicroelectronics | STR730FZ2T6 vs STM32F103ZCH6XXX |
STM32F103ZCH7TR | 32-BIT, FLASH, 72MHz, RISC MICROCONTROLLER, PBGA144, 10 X 10 MM, 0.50 MM PITCH, ROHS COMPLIANT, LFBGA-144 | STMicroelectronics | STR730FZ2T6 vs STM32F103ZCH7TR |
STR735FZ2T6 | 32-BIT ARM7 FLASH MICROCONTROLLER WITH 3x CAN, 4 UARTs, 20 TIMERS, ADC, 12 COMM. INTERFACES | STMicroelectronics | STR730FZ2T6 vs STR735FZ2T6 |
STR730FZ1H6 | 32-BIT, FLASH, 36MHz, RISC MICROCONTROLLER, PBGA144, 10 X 10 MM, 1.70 MM HEIGHT, LFBGA-144 | STMicroelectronics | STR730FZ2T6 vs STR730FZ1H6 |
STR735FZ1H6 | 32-BIT ARM7 FLASH MICROCONTROLLER WITH 3x CAN, 4 UARTs, 20 TIMERS, ADC, 12 COMM. INTERFACES | STMicroelectronics | STR730FZ2T6 vs STR735FZ1H6 |