Microcontrollers and Processors
STR730FZ1T6
STMicroelectronics
Description: 32-BIT, FLASH, 36MHz, RISC MICROCONTROLLER, PQFP144, 20 X 20 MM, TQFP-144

Overview of STR730FZ1T6 by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 8 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for STR730FZ1T6 by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for STR730FZ1T6 by STMicroelectronics

STR730FZ1T6
STMicroelectronics
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
QFP
Package Description
20 X 20 MM, TQFP-144
Pin Count
144
Reach Compliance Code
compliant
HTS Code
8542.31.00.01
Samacsys Manufacturer
STMicroelectronics
Has ADC
YES
Address Bus Width
Bit Size
32
CPU Family
ARM7
Clock Frequency-Max
8 MHz
DAC Channels
NO
DMA Channels
YES
External Data Bus Width
JESD-30 Code
S-PQFP-G144
JESD-609 Code
e3
Length
20 mm
Moisture Sensitivity Level
3
Number of I/O Lines
112
Number of Terminals
144
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
LFQFP
Package Equivalence Code
QFP144,.87SQ,20
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
RAM (bytes)
16384
ROM (words)
131072
ROM Programmability
FLASH
Seated Height-Max
1.6 mm
Speed
36 MHz
Supply Voltage-Max
5.5 V
Supply Voltage-Min
5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
40
Width
20 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. STR730FZ1T6
    STMicroelectronics
    32-BIT, FLASH, 36MHz, RISC MICROCONTROLLER, PQFP144, 20 X 20 MM, TQFP-144
    VS

Alternate Parts for STR730FZ1T6

This table gives cross-reference parts and alternative options found for STR730FZ1T6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STR730FZ1T6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
STR730FZ2H7 32-BIT ARM7 FLASH MICROCONTROLLER WITH 3x CAN, 4 UARTs, 20 TIMERS, ADC, 12 COMM. INTERFACES STMicroelectronics STR730FZ1T6 vs STR730FZ2H7
STM32F103ZCH6 Mainstream Performance line, Arm Cortex-M3 MCU with 256 Kbytes of Flash memory, 72 MHz CPU, motor control, USB and CAN STMicroelectronics STR730FZ1T6 vs STM32F103ZCH6
STR730FZ2T6 32-BIT ARM7 FLASH MICROCONTROLLER WITH 3x CAN, 4 UARTs, 20 TIMERS, ADC, 12 COMM. INTERFACES STMicroelectronics STR730FZ1T6 vs STR730FZ2T6
STM32F103ZCH6XXX 32-BIT, FLASH, 72MHz, RISC MICROCONTROLLER, PBGA100, 10 X 10 MM, 0.50 MM PITCH, ROHS COMPLIANT, LFBGA-100 STMicroelectronics STR730FZ1T6 vs STM32F103ZCH6XXX
STM32F103ZCH7TR 32-BIT, FLASH, 72MHz, RISC MICROCONTROLLER, PBGA144, 10 X 10 MM, 0.50 MM PITCH, ROHS COMPLIANT, LFBGA-144 STMicroelectronics STR730FZ1T6 vs STM32F103ZCH7TR
STR735FZ2T6 32-BIT ARM7 FLASH MICROCONTROLLER WITH 3x CAN, 4 UARTs, 20 TIMERS, ADC, 12 COMM. INTERFACES STMicroelectronics STR730FZ1T6 vs STR735FZ2T6
STR730FZ1H6 32-BIT, FLASH, 36MHz, RISC MICROCONTROLLER, PBGA144, 10 X 10 MM, 1.70 MM HEIGHT, LFBGA-144 STMicroelectronics STR730FZ1T6 vs STR730FZ1H6
STR735FZ1H6 32-BIT ARM7 FLASH MICROCONTROLLER WITH 3x CAN, 4 UARTs, 20 TIMERS, ADC, 12 COMM. INTERFACES STMicroelectronics STR730FZ1T6 vs STR735FZ1H6

Related Parts for STR730FZ1T6

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for STR730FZ1T6 by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: STR730FZ1T6 by STMicroelectronics

Select Manufacturer
Which Manufacturer of STR730FZ1T6 would you like to use for your alert(s)?
  • Please alert me when STR730FZ1T6 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for STR730FZ1T6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for STR730FZ1T6 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for STR730FZ1T6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for STR730FZ1T6.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare STR730FZ1T6 by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: