Part Details for STR-7-H-I by RLC Electronics Inc
Overview of STR-7-H-I by RLC Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-5TRJ12EXTE-007 | Amphenol Cables on Demand | Amphenol MP-5TRJ12EXTE-007 Modular Extension Cable, Straight-Thru, RJ12 7ft | |
MP-5FRJ11STWS-014 | Amphenol Cables on Demand | Amphenol MP-5FRJ11STWS-014 Flat Silver Satin Modular Straight-Thru Cables, RJ11 / RJ11 14ft | |
MP-5FRJ12STWS-025 | Amphenol Cables on Demand | Amphenol MP-5FRJ12STWS-025 Flat Silver Satin Modular Straight-Thru Cables, RJ12 / RJ12 25ft |
Part Details for STR-7-H-I
STR-7-H-I CAD Models
STR-7-H-I Part Data Attributes
|
STR-7-H-I
RLC Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
STR-7-H-I
RLC Electronics Inc
RF Coaxial Relay, SP7T, Failsafe, 0.325A (Coil), 12VDC (Coil), 3900mW (Coil), 18000MHz, 2W (RF Input), DC Input, DC Output, Panel Mount,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RLC ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | WITH INDICATOR | |
Body Length or Diameter | 73.15 mm | |
Characteristic Impedance | 50 Ω | |
Coil Current(DC)-Max | 0.325 A | |
Coil Power | 3900 mW | |
Coil Resistance | 36.92 Ω | |
Coil Voltage-Nom | 12 V | |
Coil/Input Supply Type | DC | |
Electrical Life | 1000000 Cycle(s) | |
Input Switching Control Type | Random | |
Insertion Loss-Max | 1 dB | |
Isolation-Max | 60 dB | |
Mounting Feature | PANEL MOUNT | |
Operating Frequency-Max | 18000 MHz | |
Operating Frequency-Min | ||
Relay Action | FAILSAFE | |
Relay Function | SP7T | |
Relay Type | RF COAXIAL RELAY | |
Surface Mount | NO | |
Switching Time | 25 ms | |
Termination Type | CONNECTOR AND SOLDER | |
VSWR | 1.8 |
Alternate Parts for STR-7-H-I
This table gives cross-reference parts and alternative options found for STR-7-H-I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STR-7-H-I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STR-7-H-I-L-TL | RF Coaxial Relay, SP7T, Latched, 0.48A (Coil), 12VDC (Coil), 5760mW (Coil), 18000MHz, 2W (RF Input), DC Input, DC Output, Panel Mount, | RLC Electronics Inc | STR-7-H-I vs STR-7-H-I-L-TL |
STR-7-H-I-L-TL | RF Coaxial Relay, SP7T, Latched, 0.48A (Coil), 12VDC (Coil), 5760mW (Coil), 18000MHz, 2W (RF Input), DC Input, DC Output, Panel Mount | Reliable Capacitors Inc | STR-7-H-I vs STR-7-H-I-L-TL |
STR-7-H-I-TL | RF Coaxial Relay, SP7T, Failsafe, 0.325A (Coil), 12VDC (Coil), 3900mW (Coil), 18000MHz, 2W (RF Input), DC Input, DC Output, Panel Mount, | RLC Electronics Inc | STR-7-H-I vs STR-7-H-I-TL |
STR-7-H-I-L | RF Coaxial Relay, SP7T, Latched, 0.48A (Coil), 12VDC (Coil), 5760mW (Coil), 18000MHz, 2W (RF Input), DC Input, DC Output, Panel Mount | Reliable Capacitors Inc | STR-7-H-I vs STR-7-H-I-L |
STR-7-H-I | RF Coaxial Relay, SP7T, Failsafe, 0.325A (Coil), 12VDC (Coil), 3900mW (Coil), 18000MHz, 2W (RF Input), DC Input, DC Output, Panel Mount | Reliable Capacitors Inc | STR-7-H-I vs STR-7-H-I |