STR-7-H-I
vs
STR-7-H-I-L
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Contact Manufacturer
|
Ihs Manufacturer |
RLC ELECTRONICS INC
|
RELIABLE CAPACITORS CO
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Additional Feature |
WITH INDICATOR
|
SMA, BUILT-IN INDICATOR
|
Body Length or Diameter |
73.15 mm
|
73.15 mm
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Coil Current(DC)-Max |
0.325 A
|
0.48 A
|
Coil Power |
3900 mW
|
5760 mW
|
Coil Resistance |
36.92 Ω
|
25 Ω
|
Coil Voltage-Nom |
12 V
|
|
Coil/Input Supply Type |
DC
|
DC
|
Electrical Life |
1000000 Cycle(s)
|
1000000 Cycle(s)
|
Input Switching Control Type |
Random
|
|
Insertion Loss-Max |
1 dB
|
1 dB
|
Isolation-Max |
60 dB
|
|
Mounting Feature |
PANEL MOUNT
|
PANEL MOUNT
|
Operating Frequency-Max |
18000 MHz
|
18000 MHz
|
Operating Frequency-Min |
|
|
Relay Action |
FAILSAFE
|
LATCHED
|
Relay Function |
SP7T
|
SP7T
|
Relay Type |
RF COAXIAL RELAY
|
RF COAXIAL RELAY
|
Surface Mount |
NO
|
NO
|
Switching Time |
25 ms
|
125 ms
|
Termination Type |
CONNECTOR AND SOLDER
|
SOLDER/CONNECTOR
|
VSWR |
1.8
|
1.8
|
Base Number Matches |
8
|
2
|
Coil Voltage(DC)-Max |
|
12 V
|
Contact/Output Supply Type |
|
DC
|
Input Power-Max |
|
2 W
|
|
|
|
Compare STR-7-H-I with alternatives
Compare STR-7-H-I-L with alternatives