-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
100 V, 80 A Power Schottky Rectifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC4452
|
Newark | Schottky Rectifier, 40A, 100V, Isotop-4, Repetitive Reverse Voltage Vrrm Max:100V, Forward Current If(Av):40A, Diode Configuration:Dual Independent, Diode Case Style:Isotop, No. Of Pins:4Pins, Forward Voltage Vf Max:650Mv, Forward Rohs Compliant: Yes |Stmicroelectronics STPS80H100TV Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 178 |
|
$12.8000 / $19.4900 | Buy Now |
DISTI #
38AH9295
|
Newark | Power Schottky Rohs Compliant: Yes |Stmicroelectronics STPS80H100TV Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.3500 | Buy Now |
DISTI #
497-5402-5-ND
|
DigiKey | DIODE MOD SCHOTT 100V 40A ISOTOP Min Qty: 1 Lead time: 25 Weeks Container: Tube |
2497 In Stock |
|
$12.7407 / $18.4500 | Buy Now |
DISTI #
STPS80H100TV
|
Avnet Americas | Diode Schottky 100V 40A 4-Pin ISOTOP Tube - Rail/Tube (Alt: STPS80H100TV) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Tube | 100 |
|
$11.2361 / $12.7858 | Buy Now |
DISTI #
511-STPS80H100TV
|
Mouser Electronics | Schottky Diodes & Rectifiers 2X40 Amp 100 Volt RoHS: Compliant | 0 |
|
$12.7400 / $18.4500 | Order Now |
|
STMicroelectronics | High Voltage Power Schottky Rectifier RoHS: Compliant Min Qty: 1 | 0 |
|
$12.4900 / $18.0800 | Buy Now |
|
Future Electronics | STPS80 Series Dual 40 A 0.65 V Schottky Rectifier - ISOTOP RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Container: Tube | 70Tube |
|
$11.6900 / $12.0300 | Buy Now |
|
Future Electronics | STPS80 Series Dual 40 A 0.65 V Schottky Rectifier - ISOTOP RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 10 Container: Tube | 0Tube |
|
$12.0300 / $12.6400 | Buy Now |
|
Future Electronics | STPS80 Series Dual 40 A 0.65 V Schottky Rectifier - ISOTOP RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$11.6900 / $12.2700 | Buy Now |
|
Bristol Electronics | 19 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STPS80H100TV
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STPS80H100TV
STMicroelectronics
100 V, 80 A Power Schottky Rectifier
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | ISOTOP | |
Package Description | PLASTIC, ISOTOP-4 | |
Pin Count | 4 | |
Manufacturer Package Code | ISOTOP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | LOW NOISE | |
Application | HIGH VOLTAGE POWER | |
Case Connection | ISOLATED | |
Configuration | SEPARATE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.89 V | |
JESD-30 Code | R-PUFM-X4 | |
Non-rep Pk Forward Current-Max | 700 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 40 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 20 µA | |
Reverse Test Voltage | 100 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | Nickel (Ni) | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for STPS80H100TV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STPS80H100TV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBR240100V | 40A, 100V, SILICON, RECTIFIER DIODE, POWER, PLASTIC, SOT-227B, 4 PIN | Motorola Mobility LLC | STPS80H100TV vs MBR240100V |
MBR25060V | 50A, 60V, SILICON, RECTIFIER DIODE, POWER, PLASTIC, SOT-227B, 4 PIN | Motorola Mobility LLC | STPS80H100TV vs MBR25060V |
STPS80H100TV | Rectifier Diode, Schottky, 1 Phase, 2 Element, 100A, 100V V(RRM), Silicon, SOT-227, 4 PIN | Microsemi Corporation | STPS80H100TV vs STPS80H100TV |