Part Details for DSS2X61-0035A by IXYS Corporation
Overview of DSS2X61-0035A by IXYS Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DSS2X61-0035A
DSS2X61-0035A CAD Models
DSS2X61-0035A Part Data Attributes:
|
DSS2X61-0035A
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
DSS2X61-0035A
IXYS Corporation
Rectifier Diode, Schottky, 1 Phase, 2 Element, 60A, 35V V(RRM), Silicon, SOT-227B, MINIBLOC-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Part Package Code | SOT-227 | |
Package Description | SOT-227B, MINIBLOC-4 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE | |
Application | POWER | |
Configuration | 2 BANKS, SEPARATE, 1 ELEMENT | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.75 V | |
JESD-30 Code | R-PUFM-X4 | |
Non-rep Pk Forward Current-Max | 800 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 60 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Power Dissipation-Max | 150 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 35 V | |
Reverse Current-Max | 1000 µA | |
Reverse Test Voltage | 35 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | NICKEL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER |
Alternate Parts for DSS2X61-0035A
This table gives cross-reference parts and alternative options found for DSS2X61-0035A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSS2X61-0035A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
83CNQ080A | Rectifier Diode, Schottky, 1 Phase, 2 Element, 80A, 80V V(RRM), Silicon, PLASTIC, D61-8, 3 PIN | International Rectifier | DSS2X61-0035A vs 83CNQ080A |
DSS2X61-01A | Rectifier Diode, Schottky, 1 Phase, 2 Element, 100A, 100V V(RRM), Silicon, SOT-227, 4 PIN | Microsemi Corporation | DSS2X61-0035A vs DSS2X61-01A |
83CNQ060 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 80A, 60V V(RRM), Silicon | International Rectifier | DSS2X61-0035A vs 83CNQ060 |
83CNQ100GASL | Rectifier Diode, Schottky, 1 Phase, 2 Element, 80A, 100V V(RRM), Silicon, PLASTIC, D61-8-SL, 3 PIN | International Rectifier | DSS2X61-0035A vs 83CNQ100GASL |
83CNQ080SL | Rectifier Diode, Schottky, 1 Phase, 2 Element, 80A, Silicon, PLASTIC, PRM2-SL, 3 PIN | Sensitron Semiconductors | DSS2X61-0035A vs 83CNQ080SL |
83CNQ100A | Rectifier Diode, | Defense Logistics Agency | DSS2X61-0035A vs 83CNQ100A |
63CNQ080 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 60A, 80V V(RRM), Silicon | International Rectifier | DSS2X61-0035A vs 63CNQ080 |
DSS2X61-0045A | Rectifier Diode, Schottky, 1 Phase, 2 Element, 60A, 45V V(RRM), Silicon, MINIBLOC-4 | IXYS Corporation | DSS2X61-0035A vs DSS2X61-0045A |
83CNQ080GASMPBF | Rectifier Diode, Schottky, 1 Phase, 2 Element, 80A, 80V V(RRM), Silicon, LEAD FREE, PLASTIC, D61-8-SM, 3 PIN | International Rectifier | DSS2X61-0035A vs 83CNQ080GASMPBF |
63CNQ060 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 60A, 60V V(RRM), Silicon | International Rectifier | DSS2X61-0035A vs 63CNQ060 |