Datasheets
STPS61170CWLY by: STMicroelectronics

Automotive 170 V, 60 A dual Power Schottky

Part Details for STPS61170CWLY by STMicroelectronics

Overview of STPS61170CWLY by STMicroelectronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Renewable Energy

Price & Stock for STPS61170CWLY

Part # Distributor Description Stock Price Buy
DISTI # 497-STPS61170CWLY-ND
DigiKey DIODE ARR SCHOTT 170V 30A TO247 Min Qty: 600 Lead time: 45 Weeks Container: Tube Temporarily Out of Stock
  • 600 $2.4888
$2.4888 Buy Now
DISTI # STPS61170CWLY
Avnet Americas Schottky Rectifier 170V 30A 3-Pin TO-247LL Through Hole Tube - Rail/Tube (Alt: STPS61170CWLY) RoHS: Not Compliant Min Qty: 600 Package Multiple: 600 Lead time: 45 Weeks, 0 Days Container: Tube 0
  • 600 $2.2870
  • 1,200 $2.2409
  • 2,400 $2.1946
  • 3,600 $2.1484
  • 4,800 $2.1022
  • 6,000 $2.0560
  • 60,000 $2.0098
$2.0098 / $2.2870 Buy Now
DISTI # 511-STPS61170CWLY
Mouser Electronics Schottky Diodes & Rectifiers Automotive 170 V, 60 A dual Power Schottky RoHS: Compliant 0
  • 600 $2.4900
$2.4900 Order Now
STMicroelectronics Automotive 170 V, 60 A dual Power Schottky RoHS: Compliant Min Qty: 1 0
  • 1 $4.0400
  • 10 $3.4000
  • 100 $2.7400
  • 250 $2.6000
$2.6000 / $4.0400 Buy Now
Future Electronics   RoHS: Non Compliant pbFree: No Min Qty: 600 Package Multiple: 600 0
  • 600 $1.9300
$1.9300 Buy Now
DISTI # STPS61170CWLY
TME Diode: Schottky rectifying, THT, 170V, 30Ax2, TO247, tube, Ir: 60mA Min Qty: 1 0
  • 1 $4.5400
  • 5 $4.0800
  • 30 $3.6000
  • 150 $3.2500
  • 600 $3.1100
$3.1100 / $4.5400 RFQ
DISTI # STPS61170CWLY
Avnet Silica (Alt: STPS61170CWLY) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 17 Weeks, 0 Days Silica - 0
Buy Now

Part Details for STPS61170CWLY

STPS61170CWLY CAD Models

STPS61170CWLY Part Data Attributes:

STPS61170CWLY STMicroelectronics
Buy Now Datasheet
Compare Parts:
STPS61170CWLY STMicroelectronics Automotive 170 V, 60 A dual Power Schottky
Part Life Cycle Code Active
Ihs Manufacturer STMICROELECTRONICS
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.80
Factory Lead Time 45 Weeks
Date Of Intro 2019-12-04
Samacsys Manufacturer STMicroelectronics
Additional Feature FREE WHEELING DIODE
Application HIGH VOLTAGE
Configuration COMMON CATHODE, 2 ELEMENTS
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 0.94 V
JEDEC-95 Code TO-247AD
JESD-30 Code R-PSFM-T3
Non-rep Pk Forward Current-Max 500 A
Number of Elements 2
Number of Phases 1
Number of Terminals 3
Output Current-Max 30 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Reference Standard AEC-Q101
Rep Pk Reverse Voltage-Max 170 V
Reverse Current-Max 60 µA
Reverse Test Voltage 170 V
Surface Mount NO
Technology SCHOTTKY
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Alternate Parts for STPS61170CWLY

This table gives cross-reference parts and alternative options found for STPS61170CWLY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STPS61170CWLY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
STPS61170CW 170 V, 60 A dual Low Drop Power Schottky Rectifier STMicroelectronics STPS61170CWLY vs STPS61170CW

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for STPS61170CWLY by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: STPS61170CWLY by STMicroelectronics

  • Please alert me when STPS61170CWLY inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following STPS61170CWLY alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for STPS61170CWLY to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following STPS61170CWLY alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for STPS61170CWLY.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare STPS61170CWLY by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: