Datasheets
STPS61170CW by: STMicroelectronics

170 V, 60 A dual Low Drop Power Schottky Rectifier

Part Details for STPS61170CW by STMicroelectronics

Overview of STPS61170CW by STMicroelectronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Renewable Energy

Price & Stock for STPS61170CW

Part # Distributor Description Stock Price Buy
DISTI # 57P1807
Newark Schottky Rectifier Array, 60A, To-247, Repetitive Peak Reverse Voltage:170V, Average Forward Current:60A, Diode Configuration:Dual Common Cathode, Diode Case Style:To-247, No. Of Pins:3Pins, Forward Voltage Max:940Mv, Product Range:-Rohs Compliant: Yes |Stmicroelectronics STPS61170CW Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
DISTI # 497-4823-5-ND
DigiKey DIODE ARR SCHOT 170V 30A TO247-3 Min Qty: 1 Lead time: 45 Weeks Container: Tube 2347
In Stock
  • 1 $4.0300
  • 30 $3.1903
  • 120 $2.7344
  • 510 $2.4306
  • 1,020 $2.0812
  • 2,010 $1.9597
  • 5,010 $1.8801
$1.8801 / $4.0300 Buy Now
DISTI # STPS61170CW
Avnet Americas Diode Schottky 170V 60A 3-Pin(3+Tab) TO-247 Tube - Rail/Tube (Alt: STPS61170CW) RoHS: Compliant Min Qty: 600 Package Multiple: 1 Lead time: 45 Weeks, 0 Days Container: Tube 9540
RFQ
DISTI # STPS61170CW
Avnet Americas Diode Schottky 170V 60A 3-Pin(3+Tab) TO-247 Tube - Rail/Tube (Alt: STPS61170CW) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 45 Weeks, 0 Days Container: Tube 100
  • 1 $1.7696
  • 10 $1.7448
  • 30 $1.7199
  • 50 $1.6951
  • 100 $1.6703
$1.6703 / $1.7696 Buy Now
DISTI # 511-STPS61170CW
Mouser Electronics Schottky Diodes & Rectifiers SCHOTTKY RECTIFIER RoHS: Compliant 0
  • 1 $3.5100
  • 10 $2.8600
  • 100 $2.4800
  • 250 $2.2400
  • 600 $1.9200
$1.9200 / $3.5100 Order Now
STMicroelectronics 170 V, 60 A dual Low Drop Power Schottky Rectifier RoHS: Compliant Min Qty: 1 0
  • 1 $3.4400
  • 10 $2.8000
  • 100 $2.4300
  • 250 $2.2000
$2.2000 / $3.4400 Buy Now
Future Electronics STPS61170C Series 170 V 30 A Through Hole Power Schottky Rectifier - TO-247-3 RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Container: Tube 600
Tube
  • 30 $1.9700
$1.9700 Buy Now
Future Electronics STPS61170C Series 170 V 30 A Through Hole Power Schottky Rectifier - TO-247-3 RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 30 Container: Tube 0
Tube
  • 30 $2.2600
  • 90 $2.2000
  • 150 $2.1700
  • 600 $2.1000
  • 900 $2.0500
$2.0500 / $2.2600 Buy Now
Future Electronics STPS61170C Series 170 V 30 A Through Hole Power Schottky Rectifier - TO-247-3 RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 30 Container: Tube 0
Tube
  • 30 $2.2600
  • 90 $2.2000
  • 150 $2.1700
  • 600 $2.1000
  • 900 $2.0500
$2.0500 / $2.2600 Buy Now
DISTI # STPS61170CW
TME Diode: Schottky rectifying, THT, 170V, 30Ax2, TO247, tube, Ir: 60mA Min Qty: 1 0
  • 1 $4.2100
  • 5 $3.7900
  • 30 $3.3500
  • 150 $3.0100
  • 600 $2.8800
$2.8800 / $4.2100 RFQ
DISTI # STPS61170CW
Avnet Silica Diode Schottky 170V 60A 3-Pin(3+Tab) TO-247 Tube (Alt: STPS61170CW) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 17 Weeks, 0 Days Silica - 2670
Buy Now
DISTI # STPS61170CW
EBV Elektronik Diode Schottky 170V 60A 3-Pin(3+Tab) TO-247 Tube (Alt: STPS61170CW) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 46 Weeks, 0 Days EBV - 480
Buy Now

Part Details for STPS61170CW

STPS61170CW CAD Models

STPS61170CW Part Data Attributes:

STPS61170CW STMicroelectronics
Buy Now Datasheet
Compare Parts:
STPS61170CW STMicroelectronics 170 V, 60 A dual Low Drop Power Schottky Rectifier
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer STMICROELECTRONICS
Part Package Code TO-247AC
Package Description TO-247LL, 3 PIN
Pin Count 3
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8541.10.00.80
Factory Lead Time 45 Weeks
Samacsys Manufacturer STMicroelectronics
Additional Feature LOW LEAKAGE CURRENT
Application HIGH VOLTAGE POWER
Configuration COMMON CATHODE, 2 ELEMENTS
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 0.67 V
JEDEC-95 Code TO-247AD
JESD-30 Code R-PSFM-T3
JESD-609 Code e3
Non-rep Pk Forward Current-Max 500 A
Number of Elements 2
Number of Phases 1
Number of Terminals 3
Output Current-Max 30 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 170 V
Surface Mount NO
Technology SCHOTTKY
Terminal Finish Tin (Sn)
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Alternate Parts for STPS61170CW

This table gives cross-reference parts and alternative options found for STPS61170CW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STPS61170CW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
STPS61170CWLY Automotive 170 V, 60 A dual Power Schottky STMicroelectronics STPS61170CW vs STPS61170CWLY

STPS61170CW Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for STPS61170CW by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: STPS61170CW by STMicroelectronics

  • Please alert me when STPS61170CW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following STPS61170CW alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for STPS61170CW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following STPS61170CW alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for STPS61170CW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare STPS61170CW by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: