Part Details for STPS230CE by STMicroelectronics
Overview of STPS230CE by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for STPS230CE
STPS230CE CAD Models
STPS230CE Part Data Attributes:
|
STPS230CE
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STPS230CE
STMicroelectronics
1A, 30V, 2 ELEMENT, SILICON, SIGNAL DIODE, PLASTIC PACKAGE-4
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | PLASTIC PACKAGE-4 | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.81 V | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 10 A | |
Number of Elements | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for STPS230CE
This table gives cross-reference parts and alternative options found for STPS230CE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STPS230CE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MA159 | Rectifier Diode, 2 Element, 0.1A, 40V V(RRM), Silicon, | Panasonic Electronic Components | STPS230CE vs MA159 |
1N4001CSM4-JQR | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, HERMETIC SEALED, CERAMIC, LCC3-4 | TT Electronics Resistors | STPS230CE vs 1N4001CSM4-JQR |
1N4001CSM4-JQR-B | 1A, 50V, SILICON, SIGNAL DIODE, HERMETIC SEALED, CERAMIC, LCC3-4 | TT Electronics Power and Hybrid / Semelab Limited | STPS230CE vs 1N4001CSM4-JQR-B |
1N4001CSM4-JQR-B | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, HERMETIC SEALED, CERAMIC, LCC3-4 | TT Electronics Resistors | STPS230CE vs 1N4001CSM4-JQR-B |
MA159A | Rectifier Diode, 2 Element, 0.1A, 80V V(RRM), Silicon, SC-61, 4 PIN | Panasonic Electronic Components | STPS230CE vs MA159A |
MA151K | Rectifier Diode, 1 Element, 0.01A, 40V V(RRM), Silicon, MINI TYPE PACKAGE-4 | Panasonic Electronic Components | STPS230CE vs MA151K |
STPS120E | 1A, 20V, SILICON, SIGNAL DIODE, PLASTIC PACKAGE-4 | STMicroelectronics | STPS230CE vs STPS120E |
STPS240CE | 1A, 40V, 2 ELEMENT, SILICON, SIGNAL DIODE, PLASTIC PACKAGE-4 | STMicroelectronics | STPS230CE vs STPS240CE |
1N4001CSM4 | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, HERMETIC SEALED, CERAMIC, LCC3-4 | TT Electronics Resistors | STPS230CE vs 1N4001CSM4 |
STPS260CE | 1A, 60V, 2 ELEMENT, SILICON, SIGNAL DIODE | STMicroelectronics | STPS230CE vs STPS260CE |