Part Details for 1N4001CSM4-JQR-B by TT Electronics Resistors
Overview of 1N4001CSM4-JQR-B by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N4001CSM4-JQR-B
1N4001CSM4-JQR-B CAD Models
1N4001CSM4-JQR-B Part Data Attributes:
|
1N4001CSM4-JQR-B
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
1N4001CSM4-JQR-B
TT Electronics Resistors
Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, HERMETIC SEALED, CERAMIC, LCC3-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | HERMETIC SEALED, CERAMIC, LCC3-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-CDSO-N4 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Output Current-Max | 1 A | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 50 V | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL |
Alternate Parts for 1N4001CSM4-JQR-B
This table gives cross-reference parts and alternative options found for 1N4001CSM4-JQR-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4001CSM4-JQR-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MA159 | Rectifier Diode, 2 Element, 0.1A, 40V V(RRM), Silicon, | Panasonic Electronic Components | 1N4001CSM4-JQR-B vs MA159 |
1N4001CSM4-JQR | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, HERMETIC SEALED, CERAMIC, LCC3-4 | TT Electronics Resistors | 1N4001CSM4-JQR-B vs 1N4001CSM4-JQR |
1N4001CSM4-JQR-B | 1A, 50V, SILICON, SIGNAL DIODE, HERMETIC SEALED, CERAMIC, LCC3-4 | TT Electronics Power and Hybrid / Semelab Limited | 1N4001CSM4-JQR-B vs 1N4001CSM4-JQR-B |
STPS230CE | 1A, 30V, 2 ELEMENT, SILICON, SIGNAL DIODE, PLASTIC PACKAGE-4 | STMicroelectronics | 1N4001CSM4-JQR-B vs STPS230CE |
MA159A | Rectifier Diode, 2 Element, 0.1A, 80V V(RRM), Silicon, SC-61, 4 PIN | Panasonic Electronic Components | 1N4001CSM4-JQR-B vs MA159A |
MA151K | Rectifier Diode, 1 Element, 0.01A, 40V V(RRM), Silicon, MINI TYPE PACKAGE-4 | Panasonic Electronic Components | 1N4001CSM4-JQR-B vs MA151K |
STPS120E | 1A, 20V, SILICON, SIGNAL DIODE, PLASTIC PACKAGE-4 | STMicroelectronics | 1N4001CSM4-JQR-B vs STPS120E |
STPS240CE | 1A, 40V, 2 ELEMENT, SILICON, SIGNAL DIODE, PLASTIC PACKAGE-4 | STMicroelectronics | 1N4001CSM4-JQR-B vs STPS240CE |
1N4001CSM4 | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, HERMETIC SEALED, CERAMIC, LCC3-4 | TT Electronics Resistors | 1N4001CSM4-JQR-B vs 1N4001CSM4 |
STPS260CE | 1A, 60V, 2 ELEMENT, SILICON, SIGNAL DIODE | STMicroelectronics | 1N4001CSM4-JQR-B vs STPS260CE |