Part Details for STP60NF03L by STMicroelectronics
Overview of STP60NF03L by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Medical Imaging
Robotics and Drones
Price & Stock for STP60NF03L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | N-CHANNEL 30V-0.008 OHM-60A TO-220 STRIPFET POWER MOSFET Power Field-Effect Transistor, 60A I(D), 30V, 0.015ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB RoHS: Compliant | Europe - 150 |
|
RFQ |
Part Details for STP60NF03L
STP60NF03L CAD Models
STP60NF03L Part Data Attributes
|
STP60NF03L
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STP60NF03L
STMicroelectronics
60A, 30V, 0.015ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, TO-220, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220AB | |
Package Description | TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | LOW THRESHOLD | |
Avalanche Energy Rating (Eas) | 650 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 60 A | |
Drain-source On Resistance-Max | 0.015 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 100 W | |
Pulsed Drain Current-Max (IDM) | 240 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for STP60NF03L
This table gives cross-reference parts and alternative options found for STP60NF03L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STP60NF03L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRFS620 | Power Field-Effect Transistor, 4.1A I(D), 200V, 0.8ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, 3 PIN | Samsung Semiconductor | STP60NF03L vs IRFS620 |
SPP47N10 | Power Field-Effect Transistor, 47A I(D), 100V, 0.033ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, PLASTIC, TO-220, 3 PIN | Infineon Technologies AG | STP60NF03L vs SPP47N10 |
IXFH14N80 | Power Field-Effect Transistor, 14A I(D), 800V, 0.7ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD, TO-247AD, 3 PIN | Littelfuse Inc | STP60NF03L vs IXFH14N80 |
STP13NK50Z | 11A, 500V, 0.48ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, TO-220, 3 PIN | STMicroelectronics | STP60NF03L vs STP13NK50Z |
RFD14N06 | Power Field-Effect Transistor, 14A I(D), 60V, 0.1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-251AA | Harris Semiconductor | STP60NF03L vs RFD14N06 |
SPP80N06S2L-06 | Power Field-Effect Transistor, 80A I(D), 55V, 0.0084ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, PLASTIC, TO-220, 3 PIN | Infineon Technologies AG | STP60NF03L vs SPP80N06S2L-06 |
STW20NM60FD | N-CHANNEL 600V 0.26 Ohm 20A TO-247 FDmesh™ POWER MOSFET | STMicroelectronics | STP60NF03L vs STW20NM60FD |
IXFH28N50Q | Power Field-Effect Transistor, 28A I(D), 500V, 0.2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD, PLASTIC PACKAGE-3 | IXYS Corporation | STP60NF03L vs IXFH28N50Q |
IXFH26N50S | Power Field-Effect Transistor, 26A I(D), 500V, 0.2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD, TO-247SMD, 3 PIN | IXYS Corporation | STP60NF03L vs IXFH26N50S |
IXTK33N50 | Power Field-Effect Transistor, 33A I(D), 500V, 0.17ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-264AA, TO-264AA, 3 PIN | Littelfuse Inc | STP60NF03L vs IXTK33N50 |