Part Details for SPP47N10 by Infineon Technologies AG
Overview of SPP47N10 by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SPP47N10
SPP47N10 CAD Models
SPP47N10 Part Data Attributes:
|
SPP47N10
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
SPP47N10
Infineon Technologies AG
Power Field-Effect Transistor, 47A I(D), 100V, 0.033ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, PLASTIC, TO-220, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | TO-220AB | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 400 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 47 A | |
Drain-source On Resistance-Max | 0.033 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 175 W | |
Pulsed Drain Current-Max (IDM) | 188 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Element Material | SILICON |
Alternate Parts for SPP47N10
This table gives cross-reference parts and alternative options found for SPP47N10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPP47N10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NDB706AL | 75A, 60V, 0.015ohm, N-CHANNEL, Si, POWER, MOSFET, TO-263AB | Texas Instruments | SPP47N10 vs NDB706AL |
IRFS620 | Power Field-Effect Transistor, 4.1A I(D), 200V, 0.8ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, 3 PIN | Samsung Semiconductor | SPP47N10 vs IRFS620 |
FQA30N40 | Power Field-Effect Transistor, 30A I(D), 400V, 0.14ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-3P, 3 PIN | Fairchild Semiconductor Corporation | SPP47N10 vs FQA30N40 |
IPD90N06S306ATMA1 | Power Field-Effect Transistor, 90A I(D), 55V, 0.006ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, GREEN, TO-252, 3 PIN | Infineon Technologies AG | SPP47N10 vs IPD90N06S306ATMA1 |
STP4NK60Z | N-channel 600 V, 1.7 Ohm typ., 4 A SuperMESH Power MOSFET in TO-220 package | STMicroelectronics | SPP47N10 vs STP4NK60Z |
SPB80N06S2-07 | Power Field-Effect Transistor, 80A I(D), 55V, 0.0066ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, PLASTIC, TO-263, 3 PIN | Infineon Technologies AG | SPP47N10 vs SPB80N06S2-07 |
IXFH30N40Q | Power Field-Effect Transistor, 30A I(D), 400V, 0.16ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247, TO-247, 3 PIN | Littelfuse Inc | SPP47N10 vs IXFH30N40Q |
SSH60N08 | Power Field-Effect Transistor, 60A I(D), 80V, 0.03ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-3P, 3 PIN | Samsung Semiconductor | SPP47N10 vs SSH60N08 |
NDP605BE | TRANSISTOR 42 A, 50 V, 0.028 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220, TO-220, 3 PIN, FET General Purpose Power | National Semiconductor Corporation | SPP47N10 vs NDP605BE |
STW29NK50Z | 31A, 500V, 0.13ohm, N-CHANNEL, Si, POWER, MOSFET, TO-247AC, TO-247, 3 PIN | STMicroelectronics | SPP47N10 vs STW29NK50Z |