Part Details for STP5NB80FP by STMicroelectronics
Overview of STP5NB80FP by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Part Details for STP5NB80FP
STP5NB80FP CAD Models
STP5NB80FP Part Data Attributes
|
STP5NB80FP
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STP5NB80FP
STMicroelectronics
5A, 800V, 2.2ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, TO-220FP, 3 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220AB | |
Package Description | TO-220FP, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Additional Feature | HIGH VOLTAGE | |
Avalanche Energy Rating (Eas) | 300 mJ | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 800 V | |
Drain Current-Max (ID) | 5 A | |
Drain-source On Resistance-Max | 2.2 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 40 W | |
Pulsed Drain Current-Max (IDM) | 20 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for STP5NB80FP
This table gives cross-reference parts and alternative options found for STP5NB80FP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STP5NB80FP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SPA08N80C3 | Power Field-Effect Transistor, 8A I(D), 800V, 0.65ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220FP, 3 PIN | Infineon Technologies AG | STP5NB80FP vs SPA08N80C3 |
STP4NB80FP | 4A, 800V, 3.3ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, TO-220FP, 3 PIN | STMicroelectronics | STP5NB80FP vs STP4NB80FP |
NDP03N60ZG | 3A, 600V, 3.6ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, ROHS COMPLIANT, CASE 221A-09, 3 PIN | onsemi | STP5NB80FP vs NDP03N60ZG |
STF2HNK60Z | N-channel 600 V, 3.5 Ohm typ., 2 A SuperMESH Power MOSFET in a TO-220FP package | STMicroelectronics | STP5NB80FP vs STF2HNK60Z |
SPA20N60C3 | Power Field-Effect Transistor, 20.7A I(D), 600V, 0.19ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220FP, 3 PIN | Infineon Technologies AG | STP5NB80FP vs SPA20N60C3 |
STP12NM50FDFP | 12A, 500V, 0.4ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, ROHS COMPLIANT, TO-220FP, 3 PIN | STMicroelectronics | STP5NB80FP vs STP12NM50FDFP |
STP5NK80ZFP-H | 4.3A, 800V, 2.4ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, HALOGEN FREE AND ROHS COMPLIANT, TO-220FP, 3 PIN | STMicroelectronics | STP5NB80FP vs STP5NK80ZFP-H |
STP9NC60FP | 9A, 600V, 0.75ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, TO-220FP, 3 PIN | STMicroelectronics | STP5NB80FP vs STP9NC60FP |
STP16NF06LFP | 11A, 60V, 0.1ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, TO-220FP, 3 PIN | STMicroelectronics | STP5NB80FP vs STP16NF06LFP |
STP8NC50FP | 8A, 500V, 0.85ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220FP, 3 PIN | STMicroelectronics | STP5NB80FP vs STP8NC50FP |