-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low-voltage 16-bit constant current LED sink driver with outputs error detection
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC7700
|
Newark | Led Driver, 16 O/P, Cc, Tssop-24, No. Of Channels:16Channels, Output Current Max:100Ma, Output Voltage Max:20V, Ic Case/Package:Tssop, No. Of Pins:24Pins, Input Voltage Min:3V, Input Voltage Max:5.5V, Ic Mounting:Surface Mount Rohs Compliant: Yes |Stmicroelectronics STP16DP05TTR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.6100 | Buy Now |
DISTI #
497-5976-1-ND
|
DigiKey | IC LED DRVR LINEAR 100MA 24TSSOP Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6910 In Stock |
|
$1.0095 / $2.0400 | Buy Now |
DISTI #
STP16DP05TTR
|
Avnet Americas | Low Voltage Constant Current LED Sink Driver 24-Pin TSSOP T/R - Tape and Reel (Alt: STP16DP05TTR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.9139 / $0.9779 | Buy Now |
DISTI #
511-STP16DP05TTR
|
Mouser Electronics | LED Display Drivers 16-Bit LED Sink w/output error RoHS: Compliant | 0 |
|
$1.0000 / $1.0300 | Order Now |
|
STMicroelectronics | Low-voltage 16-bit constant current LED sink driver with outputs error detection RoHS: Compliant Min Qty: 1 | 0 |
|
$1.1000 / $2.0000 | Buy Now |
|
Future Electronics | STP16DP05 Series 100mA 30 MHz 16-Bit Constant Current LED Sink Driver - TSSOP-24 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.9600 | Buy Now |
|
Future Electronics | STP16DP05 Series 100mA 30 MHz 16-Bit Constant Current LED Sink Driver - TSSOP-24 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.9600 | Buy Now |
|
Rochester Electronics | STP16 - Power Management-LED DRIVERS RoHS: Compliant Status: Active Min Qty: 1 | 2490 |
|
$1.0600 / $1.2500 | Buy Now |
DISTI #
STP16DP05TTR
|
TME | IC: driver, LED driver, TSSOP24, 5÷100mA, 1.3÷20V, Ch: 16, 30MHz Min Qty: 1 | 0 |
|
$1.3500 / $2.1900 | RFQ |
DISTI #
STP16DP05TTR
|
Avnet Silica | Low Voltage Constant Current LED Sink Driver 24-Pin TSSOP T/R (Alt: STP16DP05TTR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days | Silica - 2500 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STP16DP05TTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STP16DP05TTR
STMicroelectronics
Low-voltage 16-bit constant current LED sink driver with outputs error detection
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TSSOP | |
Package Description | LEAD FREE, TSSOP-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Data Input Mode | SERIAL | |
Display Mode | SEGMENT | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 7.8 mm | |
Moisture Sensitivity Level | 3 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 16 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP24,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm | |
fmax-Min | 30 MHz |
This table gives cross-reference parts and alternative options found for STP16DP05TTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STP16DP05TTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
STP16CP05TTR | STMicroelectronics | $1.2867 | Low-voltage 16-bit constant current LED sink driver | STP16DP05TTR vs STP16CP05TTR |