-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10A, 600V, 0.64ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, TO-220, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STP12NK60Z
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STP12NK60Z
STMicroelectronics
10A, 600V, 0.64ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, TO-220, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220AB | |
Package Description | TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | AVALANCHE RATED, HIGH RELIABILITY | |
Avalanche Energy Rating (Eas) | 260 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 600 V | |
Drain Current-Max (ID) | 10 A | |
Drain-source On Resistance-Max | 0.64 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 150 W | |
Pulsed Drain Current-Max (IDM) | 40 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for STP12NK60Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STP12NK60Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STP75NF20 | N-channel 200 V, 0.028 Ohm typ., 75 A STripFET(TM) Power MOSFET in TO-220 package | STMicroelectronics | STP12NK60Z vs STP75NF20 |
STP10NM50N | 7A, 500V, 0.63ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, ROHS COMPLIANT, TO-220, 3 PIN | STMicroelectronics | STP12NK60Z vs STP10NM50N |
STP11NM50N | 9A, 500V, 0.47ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, ROHS COMPLIANT, TO-220, 3 PIN | STMicroelectronics | STP12NK60Z vs STP11NM50N |
STP6N120K3 | N-channel 1200 V, 1.95 Ohm, 6 A Zener-protected SuperMESH3(TM) Power MOSFET in TO-220 package | STMicroelectronics | STP12NK60Z vs STP6N120K3 |
STP90N55F4 | N-channel 55 V, 0.0064 Ohm, 90 A TO-220 Power MOSFET | STMicroelectronics | STP12NK60Z vs STP90N55F4 |
STP13NM60N | N-channel 600 V, 280 mOhm typ., 11 A MDmesh II Power MOSFET in a TO-220 package | STMicroelectronics | STP12NK60Z vs STP13NM60N |
STP27N3LH5 | N-channel 30 V, 0.014 Ohm, 27 A, TO-220 STripFET (TM) V Power MOSFET | STMicroelectronics | STP12NK60Z vs STP27N3LH5 |
STP20N95K5 | N-channel 950 V, 0.275 Ohm typ., 17.5 A MDmesh K5 Power MOSFET in a TO-220 package | STMicroelectronics | STP12NK60Z vs STP20N95K5 |
STP95N3LLH6 | N-channel 30 V, 4.2 mOhm typ., 80 A STripFET(TM) VI DeepGATE(TM) Power MOSFET in TO-220 package | STMicroelectronics | STP12NK60Z vs STP95N3LLH6 |
STP7N60M2 | N-channel 600 V, 0.86 Ohm typ., 5 A MDmesh M2 Power MOSFET in TO-220 package | STMicroelectronics | STP12NK60Z vs STP7N60M2 |