STP7N60M2
STMicroelectronics
Description: N-channel 600 V, 0.86 Ohm typ., 5 A MDmesh M2 Power MOSFET in TO-220 package

Overview of STP7N60M2 by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

Price & Stock for STP7N60M2 by STMicroelectronics

Part # Manufacturer Description Stock Price Buy
DISTI # 98Y2499
Newark Mosfet, N-Ch, 600V, 5A, 150Deg C, 60W, Channel Type:N Channel, Drain Source Voltage Vds:600V, Continuous Drain Current Id:5A, Transistor Mounting:Through Hole, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:3V Rohs Compliant: Yes |Stmicroelectronics STP7N60M2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 207
  • 1 $0.4970
  • 10 $0.4970
  • 100 $0.4970
  • 500 $0.4970
  • 1,000 $0.4970
  • 2,500 $0.4970
  • 10,000 $0.4970
$0.4970 Buy Now
DISTI # 497-13975-5-ND
DigiKey MOSFET N-CH 600V 5A TO220 Min Qty: 1 Lead time: 16 Weeks Container: Tube Temporarily Out of Stock
  • 1 $1.4100
  • 50 $1.1334
  • 100 $0.8982
  • 500 $0.7614
  • 1,000 $0.6202
  • 2,000 $0.5839
  • 5,000 $0.5561
  • 10,000 $0.5304
$0.5304 / $1.4100 Buy Now
DISTI # STP7N60M2
Avnet Americas Trans MOSFET N-CH 600V 5A 3-Pin TO-220 Tube - Rail/Tube (Alt: STP7N60M2) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Tube 0
  • 2,000 $0.6162
  • 4,000 $0.6035
  • 6,000 $0.5908
$0.5908 / $0.6162 Buy Now
DISTI # 98Y2499
Avnet Americas Trans MOSFET N-CH 600V 5A 3-Pin TO-220 Tube - Bulk (Alt: 98Y2499) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk 207 Partner Stock
  • 1 $1.6500
  • 10 $1.3700
  • 100 $1.0900
  • 500 $0.9410
  • 1,000 $0.7870
$0.7870 / $1.6500 Buy Now
DISTI # 511-STP7N60M2
Mouser Electronics MOSFET N-CH 600V 0.86Ohm 5A MDmesh M2 RoHS: Compliant 1573
  • 1 $1.4100
  • 10 $0.8680
  • 100 $0.7480
  • 500 $0.6740
  • 1,000 $0.5860
  • 2,000 $0.5820
  • 5,000 $0.5550
  • 10,000 $0.5290
$0.5290 / $1.4100 Buy Now
STMicroelectronics N-channel 600 V, 0.86 Ohm typ., 5 A MDmesh M2 Power MOSFET in TO-220 package RoHS: Compliant Min Qty: 1 1573
  • 1 $1.3800
  • 10 $0.8500
  • 100 $0.7300
  • 500 $0.6600
$0.6600 / $1.3800 Buy Now
Future Electronics N-Channel 600 V 5 A 950 Ohm Through Hole MDmesh™ M2 Power Mosfet - TO-220 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 50 Lead time: 20 Weeks Container: Tube 0
Tube
  • 50 $0.6450
  • 200 $0.6200
  • 750 $0.5950
  • 2,000 $0.5750
  • 5,000 $0.5450
$0.5450 / $0.6450 Buy Now
Future Electronics N-Channel 600 V 5 A 950 Ohm Through Hole MDmesh™ M2 Power Mosfet - TO-220 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 50 Lead time: 16 Weeks Container: Tube 0
Tube
  • 50 $0.6450
  • 200 $0.6200
  • 750 $0.5950
  • 2,000 $0.5750
  • 5,000 $0.5450
$0.5450 / $0.6450 Buy Now
Future Electronics N-Channel 600 V 5 A 950 Ohm Through Hole MDmesh™ M2 Power Mosfet - TO-220 RoHS: Compliant pbFree: Yes Min Qty: 1550 Package Multiple: 50 Lead time: 16 Weeks Container: Tube 0
Tube
  • 50 $0.5850
  • 3,100 $0.5750
  • 4,650 $0.5650
  • 6,200 $0.5600
  • 7,750 $0.5450
$0.5450 / $0.5850 Buy Now
Future Electronics N-Channel 600 V 5 A 950 Ohm Through Hole MDmesh™ M2 Power Mosfet - TO-220 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Container: Bulk 0
Bulk
  • 1 $0.6700
  • 75 $0.6400
  • 250 $0.6150
  • 1,000 $0.5900
  • 3,000 $0.5450
$0.5450 / $0.6700 Buy Now
Future Electronics N-Channel 600 V 5 A 950 Ohm Through Hole MDmesh™ M2 Power Mosfet - TO-220 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Lead time: 16 Weeks Container: Tube 0
Tube
  • 50 $0.6500
  • 200 $0.6200
  • 1,000 $0.5900
  • 2,000 $0.5750
  • 6,250 $0.5450
$0.5450 / $0.6500 Buy Now
DISTI # STP7N60M2
TME Transistor: N-MOSFET, unipolar, 650V, 5A, Idm: 20A, 60W, TO220-3 Min Qty: 1 83
  • 1 $1.0600
  • 5 $0.9500
  • 25 $0.8500
  • 100 $0.7600
  • 500 $0.7100
$0.7100 / $1.0600 Buy Now
DISTI # STP7N60M2
Avnet Silica Trans MOSFET N-CH 600V 5A 3-Pin TO-220 Tube (Alt: STP7N60M2) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 17 Weeks, 0 Days Silica - 1450
Buy Now
DISTI # STP7N60M2
EBV Elektronik Trans MOSFET N-CH 600V 5A 3-Pin TO-220 Tube (Alt: STP7N60M2) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 17 Weeks, 0 Days EBV - 1550
Buy Now

CAD Models for STP7N60M2 by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for STP7N60M2 by STMicroelectronics

STP7N60M2
STMicroelectronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
STMICROELECTRONICS
Package Description
TO-220, 3 PIN
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Factory Lead Time
14 Weeks
Samacsys Manufacturer
STMicroelectronics
Avalanche Energy Rating (Eas)
99 mJ
Case Connection
DRAIN
Configuration
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
600 V
Drain Current-Max (ID)
5 A
Drain-source On Resistance-Max
0.95 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code
TO-220AB
JESD-30 Code
R-PSFM-T3
Number of Elements
1
Number of Terminals
3
Operating Mode
ENHANCEMENT MODE
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity/Channel Type
N-CHANNEL
Pulsed Drain Current-Max (IDM)
20 A
Surface Mount
NO
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. STP7N60M2
    STMicroelectronics
    N-channel 600 V, 0.86 Ohm typ., 5 A MDmesh M2 Power MOSFET in TO-220 package
    VS

Alternate Parts for STP7N60M2

This table gives cross-reference parts and alternative options found for STP7N60M2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STP7N60M2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
STP7NM60N 5A, 600V, 0.9ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, ROHS COMPLIANT, TO-220, 3 PIN STMicroelectronics STP7N60M2 vs STP7NM60N
STP20N95K5 N-channel 950 V, 0.275 Ohm typ., 17.5 A MDmesh K5 Power MOSFET in a TO-220 package STMicroelectronics STP7N60M2 vs STP20N95K5
STP6N120K3 N-channel 1200 V, 1.95 Ohm, 6 A Zener-protected SuperMESH3(TM) Power MOSFET in TO-220 package STMicroelectronics STP7N60M2 vs STP6N120K3
STP10NM50N 7A, 500V, 0.63ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, ROHS COMPLIANT, TO-220, 3 PIN STMicroelectronics STP7N60M2 vs STP10NM50N
STP75NF20 N-channel 200 V, 0.028 Ohm typ., 75 A STripFET(TM) Power MOSFET in TO-220 package STMicroelectronics STP7N60M2 vs STP75NF20
STP27N3LH5 N-channel 30 V, 0.014 Ohm, 27 A, TO-220 STripFET (TM) V Power MOSFET STMicroelectronics STP7N60M2 vs STP27N3LH5
STP10NM60N N-channel 600 V, 0.53 Ohm typ., 10 A, MDmesh II Power MOSFET in TO-220 package STMicroelectronics STP7N60M2 vs STP10NM60N
STP8NM60ND 7A, 600V, 0.7ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, ROHS COMPLIANT, TO-220, 3 PIN STMicroelectronics STP7N60M2 vs STP8NM60ND
STP12NM60N 10A, 600V, 0.41ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, ROHS COMPLIANT, TO-220, 3 PIN STMicroelectronics STP7N60M2 vs STP12NM60N
STP10N62K3 8.4A, 620V, 0.75ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, ROHS COMPLIANT, TO-220, 3 PIN STMicroelectronics STP7N60M2 vs STP10N62K3

Related Parts for STP7N60M2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for STP7N60M2 by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: STP7N60M2 by STMicroelectronics

  • Please alert me when STP7N60M2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following STP7N60M2 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for STP7N60M2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following STP7N60M2 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for STP7N60M2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare STP7N60M2 by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: