-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 400 V, 0.49 Ohm typ., 9 A SuperMESH Power MOSFET in TO-220 package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M3666
|
Newark | Mosfet, N, To-220, Channel Type:N Channel, Drain Source Voltage Vds:400V, Continuous Drain Current Id:9A, Transistor Mounting:Through Hole, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:3.75V, Power Dissipation:110W Rohs Compliant: Yes |Stmicroelectronics STP11NK40Z RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 490 |
|
$0.8120 / $1.9400 | Buy Now |
DISTI #
497-7500-5-ND
|
DigiKey | MOSFET N-CH 400V 9A TO220AB Min Qty: 1 Lead time: 13 Weeks Container: Tube |
36 In Stock |
|
$0.8124 / $2.2500 | Buy Now |
DISTI #
STP11NK40Z
|
Avnet Americas | Trans MOSFET N-CH 400V 9A 3-Pin(3+Tab) TO-220 Tube - Rail/Tube (Alt: STP11NK40Z) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Tube | 21000 |
|
$0.7403 | Buy Now |
DISTI #
511-STP11NK40Z
|
Mouser Electronics | MOSFETs N-Ch 400 Volt 9 Amp Zener SuperMESH RoHS: Compliant | 850 |
|
$0.8190 / $1.9400 | Buy Now |
DISTI #
E02:0323_00212074
|
Arrow Electronics | Trans MOSFET N-CH 400V 9A 3-Pin(3+Tab) TO-220AB Tube Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2410 | Europe - 1255 |
|
$0.6851 / $1.1728 | Buy Now |
DISTI #
E54:1762_06546248
|
Arrow Electronics | Trans MOSFET N-CH 400V 9A 3-Pin(3+Tab) TO-220AB Tube Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2435 | Europe - 895 |
|
$0.6676 / $1.1366 | Buy Now |
|
STMicroelectronics | N-channel 400 V, 0.49 Ohm typ., 9 A SuperMESH Power MOSFET in TO-220 package RoHS: Compliant Min Qty: 1 | 850 |
|
$1.0900 / $1.9000 | Buy Now |
|
Future Electronics | N-Channel 400 V 0.49 Ohm 9 A Flange Mount Power Mosfet - TO-220 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 50 Lead time: 13 Weeks Container: Tube | 0Tube |
|
$0.7250 / $0.8650 | Buy Now |
|
Future Electronics | N-Channel 400 V 0.49 Ohm 9 A Flange Mount Power Mosfet - TO-220 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Lead time: 13 Weeks Container: Tube | 0Tube |
|
$0.7250 / $0.7850 | Buy Now |
|
Future Electronics | N-Channel 400 V 0.49 Ohm 9 A Flange Mount Power Mosfet - TO-220 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Lead time: 13 Weeks Container: Tube | 0Tube |
|
$0.7250 / $0.7850 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STP11NK40Z
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STP11NK40Z
STMicroelectronics
N-channel 400 V, 0.49 Ohm typ., 9 A SuperMESH Power MOSFET in TO-220 package
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220AB | |
Package Description | TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | HIGH RELIABILITY | |
Avalanche Energy Rating (Eas) | 190 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 400 V | |
Drain Current-Max (ID) | 9 A | |
Drain-source On Resistance-Max | 0.55 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 110 W | |
Pulsed Drain Current-Max (IDM) | 36 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for STP11NK40Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STP11NK40Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STD12NF06L-1 | N-channel 60 V, 0.08 Ohm typ., 12 A STripFET II Power MOSFET in a IPAK package | STMicroelectronics | STP11NK40Z vs STD12NF06L-1 |
IPP45N06S4L08AKSA1 | Power Field-Effect Transistor, 45A I(D), 60V, 0.0079ohm, 1-Element, N-Channel, Silicon, Metal-Oxide Semiconductor FET, TO-220AB, GREEN, PLASTIC, TO-220, 3 PIN | Infineon Technologies AG | STP11NK40Z vs IPP45N06S4L08AKSA1 |
STP9NK50Z | N-Channel 500V - 0.72 Ohm - 7.2A TO-220 Zener-Protected SuperMESH™ Power MOSFET | STMicroelectronics | STP11NK40Z vs STP9NK50Z |
IPP80N06S4L05AKSA1 | Power Field-Effect Transistor, 80A I(D), 60V, 0.0048ohm, 1-Element, N-Channel, Silicon, Metal-Oxide Semiconductor FET, TO-220AB, GREEN, PLASTIC, TO-220, 3 PIN | Infineon Technologies AG | STP11NK40Z vs IPP80N06S4L05AKSA1 |
STP60NF06 | N-Channel 60V - 0.014Ohm - 60A - TO-220 StripFET(TM) II MOSFET | STMicroelectronics | STP11NK40Z vs STP60NF06 |
FDP18N50 | Power MOSFET, N-Channel, UniFETTM, 500 V, 18 A, 265 mΩ, TO-220, TO-220-3, 1000-TUBE | onsemi | STP11NK40Z vs FDP18N50 |
STP8NM60 | 8A, 600V, 1ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, TO-220, 3 PIN | STMicroelectronics | STP11NK40Z vs STP8NM60 |
STP5NK50Z | N-channel 500 V, 1.22 Ohm typ., 4.4 A SuperMESH Power MOSFET in TO-220 package | STMicroelectronics | STP11NK40Z vs STP5NK50Z |
STP3NK80Z | N-channel 800 V, 3.8 Ohm typ., 2.5 A SuperMESH Power MOSFET in TO-220 package | STMicroelectronics | STP11NK40Z vs STP3NK80Z |
IPI45N06S4L08AKSA2 | Power Field-Effect Transistor, 45A I(D), 60V, 0.0079ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-262AA, GREEN, PLASTIC, TO-262, 3 PIN | Infineon Technologies AG | STP11NK40Z vs IPI45N06S4L08AKSA2 |