STM32G473MCT7XXX
STMicroelectronics
Description: RISC Microcontroller

Overview of STM32G473MCT7XXX by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Smart Cities

CAD Models for STM32G473MCT7XXX by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for STM32G473MCT7XXX by STMicroelectronics

STM32G473MCT7XXX
STMicroelectronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STMICROELECTRONICS
Reach Compliance Code
compliant
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Date Of Intro
2019-05-27
Has ADC
YES
Address Bus Width
Bit Size
32
Clock Frequency-Max
48 MHz
DMA Channels
YES
External Data Bus Width
16
Length
12 mm
Number of I/O Lines
66
Number of Terminals
80
PWM Channels
YES
Package Code
LFQFP
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
Speed
170 MHz
Supply Voltage-Max
3.6 V
Supply Voltage-Min
1.71 V
Supply Voltage-Nom
3 V
Surface Mount
YES
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
12 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. STM32G473MCT7XXX
    STMicroelectronics
    RISC Microcontroller
    VS

Alternate Parts for STM32G473MCT7XXX

This table gives cross-reference parts and alternative options found for STM32G473MCT7XXX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32G473MCT7XXX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
STM32G473MCT3 Mainstream Arm Cortex-M4 MCU 170MHz with 256Kbytes of Flash memory, Math Accelerator, High Analog level integration STMicroelectronics STM32G473MCT7XXX vs STM32G473MCT3
STM32G473MCT3XXX RISC Microcontroller STMicroelectronics STM32G473MCT7XXX vs STM32G473MCT3XXX
STM32G473MCT3TR Mainstream Arm Cortex-M4 MCU 170MHz with 256Kbytes of Flash memory, Math Accelerator, High Analog level integration STMicroelectronics STM32G473MCT7XXX vs STM32G473MCT3TR
STM32G473MCT6XXX RISC Microcontroller STMicroelectronics STM32G473MCT7XXX vs STM32G473MCT6XXX
STM32G473MCT6 Mainstream Arm Cortex-M4 MCU 170MHz with 256Kbytes of Flash memory, Math Accelerator, High Analog level integration STMicroelectronics STM32G473MCT7XXX vs STM32G473MCT6
Part Number Description Manufacturer Compare
STM32G473MCT3 Mainstream Arm Cortex-M4 MCU 170MHz with 256Kbytes of Flash memory, Math Accelerator, High Analog level integration STMicroelectronics STM32G473MCT7XXX vs STM32G473MCT3
STM32G473MCY3XXX RISC Microcontroller STMicroelectronics STM32G473MCT7XXX vs STM32G473MCY3XXX
STM32G473MCT7TR RISC Microcontroller STMicroelectronics STM32G473MCT7XXX vs STM32G473MCT7TR
STM32G473MCY6XXX RISC Microcontroller STMicroelectronics STM32G473MCT7XXX vs STM32G473MCY6XXX
STM32G473MCY3TR RISC Microcontroller STMicroelectronics STM32G473MCT7XXX vs STM32G473MCY3TR
STM32G473MCY7XXX RISC Microcontroller STMicroelectronics STM32G473MCT7XXX vs STM32G473MCY7XXX
STM32G473MCT6 Mainstream Arm Cortex-M4 MCU 170MHz with 256Kbytes of Flash memory, Math Accelerator, High Analog level integration STMicroelectronics STM32G473MCT7XXX vs STM32G473MCT6
STM32G473MCT3TR Mainstream Arm Cortex-M4 MCU 170MHz with 256Kbytes of Flash memory, Math Accelerator, High Analog level integration STMicroelectronics STM32G473MCT7XXX vs STM32G473MCT3TR
STM32G473MCT3XXX RISC Microcontroller STMicroelectronics STM32G473MCT7XXX vs STM32G473MCT3XXX
STM32G473MCY6TR RISC Microcontroller STMicroelectronics STM32G473MCT7XXX vs STM32G473MCY6TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for STM32G473MCT7XXX by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: STM32G473MCT7XXX by STMicroelectronics

Select Manufacturer
Which Manufacturer of STM32G473MCT7XXX would you like to use for your alert(s)?
  • Please alert me when STM32G473MCT7XXX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for STM32G473MCT7XXX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for STM32G473MCT7XXX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for STM32G473MCT7XXX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for STM32G473MCT7XXX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare STM32G473MCT7XXX by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: