-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High-performance and DSP with FPU, Arm Cortex-M7 MCU with 1 Mbyte of Flash memory, 216 MHz CPU, Art Accelerator, L1 cache, HW crypto, SDRAM, TFT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56Y1021
|
Newark | Stm32F |Stmicroelectronics STM32F756ZGT6 RoHS: Not Compliant Min Qty: 360 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
497-16095-ND
|
DigiKey | IC MCU 32BIT 1MB FLASH 144LQFP Min Qty: 1 Lead time: 15 Weeks Container: Tray |
1570 In Stock |
|
$12.4869 / $19.2400 | Buy Now |
DISTI #
STM32F756ZGT6
|
Avnet Americas | MCU 32-Bit STM32 ARM Cortex M7 RISC 1024KB Flash 1.8V/2.5V/3.3V 144-Pin LQFP Tray - Trays (Alt: STM32F756ZGT6) RoHS: Compliant Min Qty: 360 Package Multiple: 360 Lead time: 15 Weeks, 0 Days Container: Tray | 0 |
|
$10.6458 / $12.6910 | Buy Now |
DISTI #
STM32F756ZGT6
|
Avnet Americas | MCU 32-Bit STM32 ARM Cortex M7 RISC 1024KB Flash 1.8V/2.5V/3.3V 144-Pin LQFP Tray - Trays (Alt: STM32F756ZGT6) RoHS: Compliant Min Qty: 360 Package Multiple: 360 Lead time: 15 Weeks, 0 Days Container: Tray | 0 |
|
$10.6458 / $12.6910 | Buy Now |
DISTI #
511-STM32F756ZGT6
|
Mouser Electronics | ARM Microcontrollers - MCU High-performance & DSP FPU, Arm Cortex-M7 MCU 1 Mbyte of Flash 216 MHz CPU, Art RoHS: Compliant | 131 |
|
$13.2500 / $19.1800 | Buy Now |
DISTI #
V36:1790_13796857
|
Arrow Electronics | MCU 32-bit ARM Cortex M7 RISC 1MB Flash 1.8V/2.5V/3.3V Medical 144-Pin LQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2403 | Americas - 620 |
|
$11.8380 / $17.3080 | Buy Now |
|
STMicroelectronics | High-performance and DSP with FPU, Arm Cortex-M7 MCU with 1 Mbyte of Flash memory, 216 MHz CPU, Art Accelerator, L1 cache, HW crypto, SDRAM, TFT RoHS: Compliant Min Qty: 1 | 126 |
|
$12.2300 / $18.8000 | Buy Now |
|
Future Electronics | ARM Microcontrollers - MCU High-performance and DSP with FPU, ARM Cortex-M7 MCU RoHS: Compliant pbFree: Yes Min Qty: 360 Package Multiple: 60 Lead time: 15 Weeks Container: Tray | 0Tray |
|
$10.7400 / $10.9300 | Buy Now |
DISTI #
78403768
|
Verical | MCU 32-bit ARM Cortex M7 RISC 1MB Flash 1.8V/2.5V/3.3V Medical 144-Pin LQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2403 | Americas - 620 |
|
$11.8380 / $17.3080 | Buy Now |
DISTI #
STM32F756ZGT6
|
TME | IC: STM32 ARM microcontroller, 216MHz, LQFP144, 1.7÷3.6VDC Min Qty: 1 | 0 |
|
$15.4100 / $26.9500 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32F756ZGT6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32F756ZGT6
STMicroelectronics
High-performance and DSP with FPU, Arm Cortex-M7 MCU with 1 Mbyte of Flash memory, 216 MHz CPU, Art Accelerator, L1 cache, HW crypto, SDRAM, TFT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | 26 | |
Bit Size | 32 | |
Clock Frequency-Max | 26 MHz | |
DMA Channels | YES | |
External Data Bus Width | 32 | |
Length | 20 mm | |
Number of I/O Lines | 114 | |
Number of Terminals | 144 | |
PWM Channels | YES | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Speed | 216 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |