STM32F429NIH7
STMicroelectronics
Description: High-performance advanced line, Arm Cortex-M4 core with DSP and FPU, 2 Mbytes of Flash memory, 180 MHz CPU, ART Accelerator, Chrom-ART Accelerator, FMC with SDRAM, TFT

Overview of STM32F429NIH7 by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for STM32F429NIH7 by STMicroelectronics

Part # Manufacturer Description Stock Price Buy
DISTI # 26Y5925
Newark Stm32F |Stmicroelectronics STM32F429NIH7 Min Qty: 960 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
DISTI # 23AC9969
Newark 16/32-Bits Micros Rohs Compliant: Yes |Stmicroelectronics STM32F429NIH7 Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $13.8500
$13.8500 Buy Now
DISTI # 497-18938-ND
DigiKey IC MCU 32BIT 2MB FLASH 216TFBGA Min Qty: 1 Lead time: 15 Weeks Container: Tray 1936
In Stock
  • 1 $21.5600
  • 10 $15.7520
  • 25 $14.2604
  • 160 $12.1581
  • 320 $11.6057
  • 480 $11.5096
$11.5096 / $21.5600 Buy Now
DISTI # STM32F429NIH7
Avnet Americas MCU 32-Bit STM32 ARM Cortex M4 RISC 2MB Flash 216-pin UFBGA Tray - Trays (Alt: STM32F429NIH7) RoHS: Compliant Min Qty: 160 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Tray 9572
  • 160 $12.2691
  • 170 $12.1920
  • 330 $11.9662
  • 800 $11.7486
  • 1,600 $11.6636
$11.6636 / $12.2691 Buy Now
DISTI # 511-STM32F429NIH7
Mouser Electronics ARM Microcontrollers - MCU High-performance advanced line, Arm Cortex-M4 core DSP & FPU, 2 Mbytes of Flash RoHS: Compliant 241
  • 1 $20.5400
  • 10 $18.8800
  • 25 $18.1000
  • 100 $15.9500
  • 250 $14.2000
  • 500 $14.1900
$14.1900 / $20.5400 Buy Now
Future Electronics STM32F Series 2 MB Flash 256 kB RAM 32-Bit SMT Microcontroller - TFBGA-216 RoHS: Compliant pbFree: Yes Min Qty: 960 Package Multiple: 160 Lead time: 15 Weeks Container: Tray 0
Tray
  • 160 $13.3200
  • 320 $13.2000
$13.2000 / $13.3200 Buy Now
DISTI # 71259431
Verical MCU 32-bit ARM Cortex M4 RISC 2MB Flash 2.5V/3.3V 216-Pin TFBGA Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2337 Americas - 545
  • 1 $11.9152
$11.9152 Buy Now
DISTI # STM32F429NIH7
Avnet Silica MCU 32-Bit STM32 ARM Cortex M4 RISC 2MB Flash 216-pin UFBGA Tray (Alt: STM32F429NIH7) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 13 Weeks, 0 Days Silica - 0
Buy Now
DISTI # STM32F429NIH7
EBV Elektronik MCU 32-Bit STM32 ARM Cortex M4 RISC 2MB Flash 216-pin UFBGA Tray (Alt: STM32F429NIH7) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 13 Weeks, 0 Days EBV - 640
Buy Now
LCSC 2MB 1.8V3.6V ARM-M4 256KB 180MHz FLASH 168 TFBGA-216 Microcontrollers (MCU/MPU/SOC) ROHS 3
  • 1 $18.8815
  • 30 $18.0948
$18.0948 / $18.8815 Buy Now

CAD Models for STM32F429NIH7 by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for STM32F429NIH7 by STMicroelectronics

STM32F429NIH7
STMicroelectronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STMICROELECTRONICS
Package Description
TFBGA-216
Reach Compliance Code
compliant
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Factory Lead Time
15 Weeks
Samacsys Manufacturer
STMicroelectronics
Has ADC
YES
Address Bus Width
Bit Size
32
CPU Family
CORTEX-M4F
Clock Frequency-Max
50 MHz
DAC Channels
YES
DMA Channels
YES
External Data Bus Width
JESD-30 Code
S-PBGA-B216
JESD-609 Code
e1
Length
13 mm
Moisture Sensitivity Level
3
Number of DMA Channels
2
Number of I/O Lines
168
Number of Terminals
216
Number of Timers
17
On Chip Program ROM Width
8
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
TFBGA
Package Equivalence Code
BGA216,15X15,32
Package Shape
SQUARE
Package Style
GRID ARRAY, THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
RAM (bytes)
262144
ROM (words)
2097152
ROM Programmability
FLASH
Seated Height-Max
1.1 mm
Speed
180 MHz
Supply Current-Max
141 mA
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3.3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
13 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. STM32F429NIH7
    STMicroelectronics
    High-performance advanced line, Arm Cortex-M4 core with DSP and FPU, 2 Mbytes of Flash memory, 180 MHz CPU, ART Accelerator, Chrom-ART Accelerator, FMC with SDRAM, TFT
    VS

Alternate Parts for STM32F429NIH7

This table gives cross-reference parts and alternative options found for STM32F429NIH7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32F429NIH7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
STM32F429NIH6XXXTR IC,MICROCONTROLLER,32-BIT,CORTEX-M4F CPU,CMOS,BGA,216PIN,PLASTIC STMicroelectronics STM32F429NIH7 vs STM32F429NIH6XXXTR
STM32F429NIH6TR High-performance advanced line, Arm Cortex-M4 core with DSP and FPU, 2 Mbytes of Flash memory, 180 MHz CPU, ART Accelerator, Chrom-ART Accelerator, FMC with SDRAM, TFT STMicroelectronics STM32F429NIH7 vs STM32F429NIH6TR
STM32F429NIH7XXXTR IC,MICROCONTROLLER,32-BIT,CORTEX-M4F CPU,CMOS,BGA,216PIN,PLASTIC STMicroelectronics STM32F429NIH7 vs STM32F429NIH7XXXTR
STM32F429NIH6XXX 32-BIT, FLASH, 180MHz, RISC MICROCONTROLLER, PBGA216, 13 X 13 MM, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-216 STMicroelectronics STM32F429NIH7 vs STM32F429NIH6XXX
STM32F429NIH7XXX 32-BIT, FLASH, 180MHz, RISC MICROCONTROLLER, PBGA216, 13 X 13 MM, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-216 STMicroelectronics STM32F429NIH7 vs STM32F429NIH7XXX
Part Number Description Manufacturer Compare
STM32F429NIH7TR 32-BIT, FLASH, 180MHz, RISC MICROCONTROLLER, PBGA216, 13 X 13 MM, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-216 STMicroelectronics STM32F429NIH7 vs STM32F429NIH7TR
STM32F429NIH6TR High-performance advanced line, Arm Cortex-M4 core with DSP and FPU, 2 Mbytes of Flash memory, 180 MHz CPU, ART Accelerator, Chrom-ART Accelerator, FMC with SDRAM, TFT STMicroelectronics STM32F429NIH7 vs STM32F429NIH6TR
STM32F429NIH7XXX 32-BIT, FLASH, 180MHz, RISC MICROCONTROLLER, PBGA216, 13 X 13 MM, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-216 STMicroelectronics STM32F429NIH7 vs STM32F429NIH7XXX

Related Parts for STM32F429NIH7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for STM32F429NIH7 by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: STM32F429NIH7 by STMicroelectronics

  • Please alert me when STM32F429NIH7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for STM32F429NIH7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for STM32F429NIH7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for STM32F429NIH7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for STM32F429NIH7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare STM32F429NIH7 by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: