Datasheets
STM32F429NIH6TR by: STMicroelectronics

High-performance advanced line, Arm Cortex-M4 core with DSP and FPU, 2 Mbytes of Flash memory, 180 MHz CPU, ART Accelerator, Chrom-ART Accelerator, FMC with SDRAM, TFT

Part Details for STM32F429NIH6TR by STMicroelectronics

Overview of STM32F429NIH6TR by STMicroelectronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for STM32F429NIH6TR

Part # Distributor Description Stock Price Buy
DISTI # 79Y5938
Newark Stm32F |Stmicroelectronics STM32F429NIH6TR Min Qty: 1600 Package Multiple: 1 Date Code: 0 Container: Reel 0
Buy Now
DISTI # STM32F429NIH6TR-ND
DigiKey IC MCU 32BIT 2MB FLASH 216TFBGA Min Qty: 1600 Lead time: 12 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 1,600 $12.1680
$12.1680 Buy Now
DISTI # STM32F429NIH6TR
Avnet Americas MCU 32-Bit STM32 ARM Cortex M4 RISC 2MB Flash 216-pin UFBGA T/R - Tape and Reel (Alt: STM32F429NIH6TR) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 1,600 $13.4519
  • 3,200 $13.1801
  • 6,400 $12.9084
  • 9,600 $12.6366
  • 12,800 $12.3649
  • 16,000 $12.0931
  • 160,000 $11.8213
$11.8213 / $13.4519 Buy Now
DISTI # 511-STM32F429NIH6TR
Mouser Electronics ARM Microcontrollers - MCU High-performance advanced line, Arm Cortex-M4 core DSP & FPU, 2 Mbytes of Flash RoHS: Compliant 0
  • 1,600 $11.7000
$11.7000 Order Now
STMicroelectronics High-performance advanced line, Arm Cortex-M4 core with DSP and FPU, 2 Mbytes of Flash memory, 180 MHz CPU, ART Accelerator, Chrom-ART Accelerator, FMC with SDRAM, TFT RoHS: Compliant Min Qty: 1 0
  • 1 $18.8200
  • 10 $17.3000
  • 25 $16.5800
  • 100 $14.6100
  • 250 $13.9000
  • 500 $13.0000
$13.0000 / $18.8200 Buy Now
Future Electronics STM32F Series 2 MB Flash 256 kB RAM 180 MHz 32-Bit Microcontroller - TFBGA-216 RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 1600 Container: Reel 0
Reel
  • 1,600 $11.4800
$11.4800 Buy Now
DISTI # STM32F429NIH6TR
Avnet Americas MCU 32-Bit STM32 ARM Cortex M4 RISC 2MB Flash 216-pin UFBGA T/R - Tape and Reel (Alt: STM32F429NIH6TR) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 1,600 $13.4519
  • 3,200 $13.1801
  • 6,400 $12.9084
  • 9,600 $12.6366
  • 12,800 $12.3649
  • 16,000 $12.0931
  • 160,000 $11.8213
$11.8213 / $13.4519 Buy Now
DISTI # STM32F429NIH6TR
Avnet Silica MCU 32-Bit STM32 ARM Cortex M4 RISC 2MB Flash 216-pin UFBGA T/R (Alt: STM32F429NIH6TR) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 13 Weeks, 0 Days Silica - 0
Buy Now
DISTI # STM32F429NIH6TR
EBV Elektronik MCU 32-Bit STM32 ARM Cortex M4 RISC 2MB Flash 216-pin UFBGA T/R (Alt: STM32F429NIH6TR) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 13 Weeks, 0 Days EBV - 0
Buy Now
Win Source Electronics IC MCU 32BIT 2MB FLASH 216TFBGA / ARM® Cortex®-M4 series Microcontroller IC 32-Bit Single-Core 180MHz 2MB (2M x 8) FLASH 216-TFBGA (13x13) 14800
  • 2 $31.0870
  • 4 $25.5080
  • 7 $24.7110
  • 9 $23.9130
  • 11 $23.1160
  • 15 $20.7250
$20.7250 / $31.0870 Buy Now

Part Details for STM32F429NIH6TR

STM32F429NIH6TR CAD Models

STM32F429NIH6TR Part Data Attributes:

STM32F429NIH6TR STMicroelectronics
Buy Now Datasheet
Compare Parts:
STM32F429NIH6TR STMicroelectronics High-performance advanced line, Arm Cortex-M4 core with DSP and FPU, 2 Mbytes of Flash memory, 180 MHz CPU, ART Accelerator, Chrom-ART Accelerator, FMC with SDRAM, TFT
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer STMICROELECTRONICS
Package Description TFBGA-216
Reach Compliance Code compliant
ECCN Code 3A991.A.2
HTS Code 8542.31.00.01
Factory Lead Time 12 Weeks
Samacsys Manufacturer STMicroelectronics
Has ADC YES
Address Bus Width 26
Bit Size 32
Boundary Scan YES
CPU Family CORTEX-M4
Clock Frequency-Max 26 MHz
DAC Channels YES
DMA Channels YES
External Data Bus Width 32
Format FLOATING POINT
Integrated Cache NO
JESD-30 Code S-PBGA-B216
JESD-609 Code e1
Length 13 mm
Low Power Mode YES
Moisture Sensitivity Level 3
Number of DMA Channels 2
Number of External Interrupts 16
Number of I/O Lines 168
Number of Serial I/Os 6
Number of Terminals 216
Number of Timers 15
On Chip Data RAM Width 8
On Chip Program ROM Width 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
PWM Channels YES
Package Body Material PLASTIC/EPOXY
Package Code TFBGA
Package Equivalence Code BGA216,15X15,32
Package Shape SQUARE
Package Style GRID ARRAY, THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
RAM (bytes) 266240
ROM (words) 2097152
ROM Programmability FLASH
Seated Height-Max 1.1 mm
Speed 180 MHz
Supply Current-Max 100 mA
Supply Voltage-Max 3.6 V
Supply Voltage-Min 3.3 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form BALL
Terminal Pitch 0.8 mm
Terminal Position BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 13 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC

Alternate Parts for STM32F429NIH6TR

This table gives cross-reference parts and alternative options found for STM32F429NIH6TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32F429NIH6TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
STM32F429NIH7 High-performance advanced line, Arm Cortex-M4 core with DSP and FPU, 2 Mbytes of Flash memory, 180 MHz CPU, ART Accelerator, Chrom-ART Accelerator, FMC with SDRAM, TFT STMicroelectronics STM32F429NIH6TR vs STM32F429NIH7
STM32F429NIH6 High-performance advanced line, Arm Cortex-M4 core with DSP and FPU, 2 Mbytes of Flash memory, 180 MHz CPU, ART Accelerator, Chrom-ART Accelerator, FMC with SDRAM, TFT STMicroelectronics STM32F429NIH6TR vs STM32F429NIH6
STM32F429NIH7TR 32-BIT, FLASH, 180MHz, RISC MICROCONTROLLER, PBGA216, 13 X 13 MM, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-216 STMicroelectronics STM32F429NIH6TR vs STM32F429NIH7TR
STM32F429NIH6XXX 32-BIT, FLASH, 180MHz, RISC MICROCONTROLLER, PBGA216, 13 X 13 MM, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-216 STMicroelectronics STM32F429NIH6TR vs STM32F429NIH6XXX
Part Number Description Manufacturer Compare
STM32F429NIH7 High-performance advanced line, Arm Cortex-M4 core with DSP and FPU, 2 Mbytes of Flash memory, 180 MHz CPU, ART Accelerator, Chrom-ART Accelerator, FMC with SDRAM, TFT STMicroelectronics STM32F429NIH6TR vs STM32F429NIH7
STM32F429NIH6 High-performance advanced line, Arm Cortex-M4 core with DSP and FPU, 2 Mbytes of Flash memory, 180 MHz CPU, ART Accelerator, Chrom-ART Accelerator, FMC with SDRAM, TFT STMicroelectronics STM32F429NIH6TR vs STM32F429NIH6
STM32F429NIH7TR 32-BIT, FLASH, 180MHz, RISC MICROCONTROLLER, PBGA216, 13 X 13 MM, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-216 STMicroelectronics STM32F429NIH6TR vs STM32F429NIH7TR
STM32F429NIH6XXX 32-BIT, FLASH, 180MHz, RISC MICROCONTROLLER, PBGA216, 13 X 13 MM, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-216 STMicroelectronics STM32F429NIH6TR vs STM32F429NIH6XXX

STM32F429NIH6TR Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for STM32F429NIH6TR by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: STM32F429NIH6TR by STMicroelectronics

  • Please alert me when STM32F429NIH6TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following STM32F429NIH6TR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for STM32F429NIH6TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following STM32F429NIH6TR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for STM32F429NIH6TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare STM32F429NIH6TR by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: