Datasheets
STM32F407VGT6XXX by: STMicroelectronics

32-BIT, FLASH, 168MHz, RISC MICROCONTROLLER, PQFP100, 14 X 14 MM, 0.50 MM PITCH, ROHS COMPLIANT, LQFP-100

Part Details for STM32F407VGT6XXX by STMicroelectronics

Overview of STM32F407VGT6XXX by STMicroelectronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Part Details for STM32F407VGT6XXX

STM32F407VGT6XXX CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

STM32F407VGT6XXX Part Data Attributes:

STM32F407VGT6XXX STMicroelectronics
Buy Now Datasheet
Compare Parts:
STM32F407VGT6XXX STMicroelectronics 32-BIT, FLASH, 168MHz, RISC MICROCONTROLLER, PQFP100, 14 X 14 MM, 0.50 MM PITCH, ROHS COMPLIANT, LQFP-100
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer STMICROELECTRONICS
Part Package Code QFP
Package Description LFQFP, QFP100,.63SQ,20
Pin Count 100
Reach Compliance Code compliant
ECCN Code 3A991.A.2
HTS Code 8542.31.00.01
Has ADC YES
Address Bus Width 8
Bit Size 32
Boundary Scan YES
CPU Family CORTEX-M4
Clock Frequency-Max 26 MHz
DAC Channels YES
DMA Channels YES
External Data Bus Width 16
Format FLOATING POINT
Integrated Cache NO
JESD-30 Code S-PQFP-G100
JESD-609 Code e4
Length 14 mm
Low Power Mode YES
Moisture Sensitivity Level 3
Number of DMA Channels 2
Number of External Interrupts 16
Number of I/O Lines 82
Number of Terminals 100
On Chip Program ROM Width 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
PWM Channels YES
Package Body Material PLASTIC/EPOXY
Package Code LFQFP
Package Equivalence Code QFP100,.63SQ,20
Package Shape SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
RAM (bytes) 200704
ROM (words) 1048576
ROM Programmability FLASH
Seated Height-Max 1.6 mm
Speed 168 MHz
Supply Current-Max 102 mA
Supply Voltage-Max 3.6 V
Supply Voltage-Min 3.3 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 14 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC

Alternate Parts for STM32F407VGT6XXX

This table gives cross-reference parts and alternative options found for STM32F407VGT6XXX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32F407VGT6XXX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
STM32F407VGT6 High-performance foundation line, Arm Cortex-M4 core with DSP and FPU, 1 Mbyte of Flash memory, 168 MHz CPU, ART Accelerator, Ethernet, FSMC STMicroelectronics STM32F407VGT6XXX vs STM32F407VGT6
STM32F407VGT6TR High-performance foundation line, Arm Cortex-M4 core with DSP and FPU, 1 Mbyte of Flash memory, 168 MHz CPU, ART Accelerator, Ethernet, FSMC STMicroelectronics STM32F407VGT6XXX vs STM32F407VGT6TR
Part Number Description Manufacturer Compare
STM32F407VGT6TR High-performance foundation line, Arm Cortex-M4 core with DSP and FPU, 1 Mbyte of Flash memory, 168 MHz CPU, ART Accelerator, Ethernet, FSMC STMicroelectronics STM32F407VGT6XXX vs STM32F407VGT6TR
STM32F407VGT6 High-performance foundation line, Arm Cortex-M4 core with DSP and FPU, 1 Mbyte of Flash memory, 168 MHz CPU, ART Accelerator, Ethernet, FSMC STMicroelectronics STM32F407VGT6XXX vs STM32F407VGT6

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for STM32F407VGT6XXX by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: STM32F407VGT6XXX by STMicroelectronics

  • Please alert me when STM32F407VGT6XXX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following STM32F407VGT6XXX alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for STM32F407VGT6XXX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following STM32F407VGT6XXX alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for STM32F407VGT6XXX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare STM32F407VGT6XXX by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: