-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mainstream Mixed signals MCUs Arm Cortex-M4 core with DSP and FPU, 128 KBytes of Flash memory, 72MHz CPU, MPU, 16-bit ADC, comparators
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84Y8665
|
Newark | Stm32F |Stmicroelectronics STM32F373CBT7 Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
497-16750-ND
|
DigiKey | IC MCU 32BIT 128KB FLASH 48LQFP Min Qty: 1500 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.2581 | Buy Now |
DISTI #
STM32F373CBT7
|
Avnet Americas | ARM-based 32-bit 48 pin 128 Kbytes of Flash LQFP –40 to 105 °C - Bulk (Alt: STM32F373CBT7) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$3.7180 / $3.9533 | Buy Now |
DISTI #
511-STM32F373CBT7
|
Mouser Electronics | ARM Microcontrollers - MCU Mainstream Mixed signals MCUs Arm Cortex-M4 core DSP & FPU, 128 KBytes of Flash RoHS: Compliant | 0 |
|
$4.1000 | Order Now |
DISTI #
V36:1790_16116036
|
Arrow Electronics | MCU 32-bit ARM Cortex M4 RISC 128KB Flash 2.5V/3.3V 48-Pin LQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2244 | Americas - 8943 |
|
$2.0953 / $3.7406 | Buy Now |
|
STMicroelectronics | Mainstream Mixed signals MCUs Arm Cortex-M4 core with DSP and FPU, 128 KBytes of Flash memory, 72MHz CPU, MPU, 16-bit ADC, comparators RoHS: Compliant Min Qty: 1 | 0 |
|
$4.7900 / $7.3600 | Buy Now |
|
Future Electronics | STM32F Series 128 kB Flash 24 kB RAM 72 MHz 32-Bit Microcontroller - LQFP-48 RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 250 Lead time: 13 Weeks Container: Tray | 0Tray |
|
$4.0200 / $4.2500 | Buy Now |
DISTI #
69203275
|
Verical | MCU 32-bit ARM Cortex M4 RISC 128KB Flash 2.5V/3.3V 48-Pin LQFP Tray RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2244 | Americas - 8943 |
|
$2.0953 | Buy Now |
DISTI #
66989573
|
Verical | MCU 32-bit ARM Cortex M4 RISC 128KB Flash 2.5V/3.3V 48-Pin LQFP Tray RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 1000 |
|
$3.8520 / $5.0072 | Buy Now |
DISTI #
STM32F373CBT7
|
Avnet Silica | ARM-based 32-bit 48 pin 128 Kbytes of Flash LQFP 40 to 105 �C (Alt: STM32F373CBT7) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 11 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32F373CBT7
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32F373CBT7
STMicroelectronics
Mainstream Mixed signals MCUs Arm Cortex-M4 core with DSP and FPU, 128 KBytes of Flash memory, 72MHz CPU, MPU, 16-bit ADC, comparators
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | LFQFP, QFP48,.35SQ,20 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | CORTEX-M4F | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G48 | |
Length | 7 mm | |
Number of I/O Lines | 36 | |
Number of Terminals | 48 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RAM (bytes) | 24576 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 72 MHz | |
Supply Current-Max | 73.4 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for STM32F373CBT7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32F373CBT7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STM32F373CBT7TR | 32-BIT, FLASH, 72MHz, RISC MICROCONTROLLER | STMicroelectronics | STM32F373CBT7 vs STM32F373CBT7TR |
STM32F373CBT6XXXTR | IC,MICROCONTROLLER,32-BIT,CORTEX-M4F CPU,CMOS,QFP,48PIN,PLASTIC | STMicroelectronics | STM32F373CBT7 vs STM32F373CBT6XXXTR |
STM32F373CBT7XXXTR | IC,MICROCONTROLLER,32-BIT,CORTEX-M4F CPU,CMOS,QFP,48PIN,PLASTIC | STMicroelectronics | STM32F373CBT7 vs STM32F373CBT7XXXTR |
STM32F372CBT6TR | 32-BIT, FLASH, 72MHz, RISC MICROCONTROLLER | STMicroelectronics | STM32F373CBT7 vs STM32F372CBT6TR |
STM32F373CBT6TR | 32-BIT, FLASH, 72MHz, RISC MICROCONTROLLER | STMicroelectronics | STM32F373CBT7 vs STM32F373CBT6TR |
STM32F372CBT7TR | 32-BIT, FLASH, 72MHz, RISC MICROCONTROLLER | STMicroelectronics | STM32F373CBT7 vs STM32F372CBT7TR |
STM32F373CBT6XXX | 32-BIT, FLASH, 72MHz, RISC MICROCONTROLLER | STMicroelectronics | STM32F373CBT7 vs STM32F373CBT6XXX |
STM32F373CBT6 | Mainstream Mixed signals MCUs Arm Cortex-M4 core with DSP and FPU, 128 KBytes of Flash memory, 72MHz CPU, MPU, 16-bit ADC, comparators | STMicroelectronics | STM32F373CBT7 vs STM32F373CBT6 |