Part Details for STM32F373CBT6XXXTR by STMicroelectronics
Overview of STM32F373CBT6XXXTR by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Smart Cities
Renewable Energy
Robotics and Drones
Part Details for STM32F373CBT6XXXTR
STM32F373CBT6XXXTR CAD Models
STM32F373CBT6XXXTR Part Data Attributes
|
STM32F373CBT6XXXTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32F373CBT6XXXTR
STMicroelectronics
IC,MICROCONTROLLER,32-BIT,CORTEX-M4F CPU,CMOS,QFP,48PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | CORTEX-M4F | |
Clock Frequency-Max | 32 MHz | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 56 | |
Number of Terminals | 48 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 24576 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Speed | 72 MHz | |
Supply Current-Max | 75.7 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for STM32F373CBT6XXXTR
This table gives cross-reference parts and alternative options found for STM32F373CBT6XXXTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32F373CBT6XXXTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STM32F372CBT6TR | 32-BIT, FLASH, 72MHz, RISC MICROCONTROLLER | STMicroelectronics | STM32F373CBT6XXXTR vs STM32F372CBT6TR |
STM32F373CBT6 | Mainstream Mixed signals MCUs Arm Cortex-M4 core with DSP and FPU, 128 KBytes of Flash memory, 72MHz CPU, MPU, 16-bit ADC, comparators | STMicroelectronics | STM32F373CBT6XXXTR vs STM32F373CBT6 |
STM32F373CBT7XXX | 32-BIT, FLASH, 72MHz, RISC MICROCONTROLLER | STMicroelectronics | STM32F373CBT6XXXTR vs STM32F373CBT7XXX |
STM32F372CBT7TR | 32-BIT, FLASH, 72MHz, RISC MICROCONTROLLER | STMicroelectronics | STM32F373CBT6XXXTR vs STM32F372CBT7TR |
STM32F373CBT6TR | 32-BIT, FLASH, 72MHz, RISC MICROCONTROLLER | STMicroelectronics | STM32F373CBT6XXXTR vs STM32F373CBT6TR |