STM32F051K6T6
STMicroelectronics
Description: Mainstream Arm Cortex-M0 Access line MCU with 32 Kbytes of Flash memory, 48 MHz CPU, motor control and CEC functions

Overview of STM32F051K6T6 by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for STM32F051K6T6 by STMicroelectronics

Part # Manufacturer Description Stock Price Buy
DISTI # 99W9757
Newark Microcontroller Mcu, 32 Bit, Cortex-M0, 48Mhz, Lqfp-32, Product Range:Stm32 Family Stm32F0 Series Microcontrollers, Device Core:Arm Cortex-M0, Data Bus Width:32 Bit, Operating Frequency Max:48Mhz, Program Memory Size:32Kb Rohs Compliant: Yes |Stmicroelectronics STM32F051K6T6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 4074
  • 1 $3.3200
  • 10 $2.6900
  • 25 $2.6900
  • 50 $2.6800
  • 100 $2.6800
  • 250 $2.5900
  • 500 $2.4300
$2.4300 / $3.3200 Buy Now
DISTI # 497-13625-ND
DigiKey IC MCU 32BIT 32KB FLASH 32LQFP Min Qty: 1 Lead time: 13 Weeks Container: Tray 2363
In Stock
  • 1 $3.6700
  • 10 $3.2970
  • 25 $3.1164
  • 80 $2.7010
  • 250 $2.5625
  • 500 $2.2993
  • 1,000 $1.9392
  • 2,500 $1.8422
  • 5,000 $1.7730
$1.7730 / $3.6700 Buy Now
DISTI # STM32F051K6T6
Avnet Americas MCU 32-Bit GP STM32F ARM Cortex M0 RISC 32kB Flash 32-Pin LQFP Tray - Trays (Alt: STM32F051K6T6) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 13 Weeks, 0 Days Container: Tray 0
  • 1,500 $1.6598
$1.6598 Buy Now
DISTI # 511-STM32F051K6T6
Mouser Electronics ARM Microcontrollers - MCU Cortex M0 32kB 48MHz Motor CTRL SRAM MCU RoHS: Compliant 1799
  • 1 $3.0600
  • 10 $2.3900
  • 250 $2.2900
  • 500 $2.1200
  • 1,000 $1.8800
  • 1,500 $1.8100
  • 4,500 $1.7700
$1.7700 / $3.0600 Buy Now
DISTI # V79:2366_27121969
Arrow Electronics MCU 32-bit ARM Cortex M0 RISC 32KB Flash 2.5V/3.3V 32-Pin LQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2209 Americas - 3506
  • 1 $1.7250
$1.7250 Buy Now
STMicroelectronics Mainstream Arm Cortex-M0 Access line MCU with 32 Kbytes of Flash memory, 48 MHz CPU, motor control and CEC functions RoHS: Compliant Min Qty: 1 1799
  • 1 $3.0000
  • 10 $2.3400
  • 100 $2.3400
  • 250 $2.2400
  • 500 $2.0800
$2.0800 / $3.0000 Buy Now
Future Electronics STM32F Series 32 KB Flash 8 KB RAM 48 MHz 32-Bit Microcontroller - LQFP-32 RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 250 Lead time: 13 Weeks Container: Tray 0
Tray
  • 250 $1.8000
  • 500 $1.7700
  • 750 $1.7600
  • 1,250 $1.7400
  • 2,500 $1.7000
$1.7000 / $1.8000 Buy Now
DISTI # 77592106
Verical MCU 32-bit ARM Cortex M0 RISC 32KB Flash 2.5V/3.3V 32-Pin LQFP Tray RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2209 Americas - 3506
  • 4 $1.7250
$1.7250 Buy Now
DISTI # 84028087
Verical MCU 32-bit ARM Cortex M0 RISC 32KB Flash 2.5V/3.3V 32-Pin LQFP Tray RoHS: Compliant Min Qty: 250 Package Multiple: 250 Date Code: 2243 Americas - 2750
  • 250 $3.0619
$3.0619 Buy Now
DISTI # 70354953
Verical MCU 32-bit ARM Cortex M0 RISC 32KB Flash 2.5V/3.3V 32-Pin LQFP Tray RoHS: Compliant Min Qty: 17 Package Multiple: 1 Americas - 1500
  • 17 $1.9375
$1.9375 Buy Now
DISTI # STM32F051K6T6
TME IC: ARM microcontroller, 48MHz, LQFP32, 2÷3.6VDC, 16bit timers: 7 Min Qty: 1 250
  • 1 $3.5400
  • 5 $3.3400
  • 25 $2.9700
  • 100 $2.7000
  • 250 $2.3200
$2.3200 / $3.5400 Buy Now
DISTI # SMC-STM32F051K6T6
Sensible Micro Corporation Ic Mcu 32Bit 32Kb Flash 32Lqfp RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 2017+ Container: Trays 24
  • 100 $1.3845
  • 500 $1.3438
  • 1,000 $1.3031
$1.3031 / $1.3845 RFQ
DISTI # STM32F051K6T6
Avnet Silica (Alt: STM32F051K6T6) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 11 Weeks, 0 Days Silica - 0
Buy Now
DISTI # C1S730201747841
Chip1Stop Microcontrollers RoHS: Compliant pbFree: Yes 3507
  • 1 $2.6800
$2.6800 Buy Now
DISTI # C1S730200780168
Chip1Stop MCU 32-bit ARM Cortex M0 RISC 32KB Flash 2.5V/3.3V 32-Pin LQFP Tray RoHS: Compliant pbFree: Yes Container: Tray 1500
  • 1 $1.5500
$1.5500 Buy Now
DISTI # STM32F051K6T6
EBV Elektronik (Alt: STM32F051K6T6) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 11 Weeks, 0 Days EBV - 0
Buy Now
LCSC 32KB 2V3.6V ARM-M0 8KB 48MHz FLASH 25 QFP-32(7x7) Microcontrollers (MCU/MPU/SOC) ROHS 71
  • 1 $4.6518
  • 10 $4.1225
  • 30 $3.2070
  • 100 $1.8846
$1.8846 / $4.6518 Buy Now

CAD Models for STM32F051K6T6 by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for STM32F051K6T6 by STMicroelectronics

STM32F051K6T6
STMicroelectronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STMICROELECTRONICS
Package Description
7 X 7 MM, ROHS COMPLIANT, LQFP-32
Reach Compliance Code
compliant
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Factory Lead Time
13 Weeks
Samacsys Manufacturer
STMicroelectronics
Has ADC
YES
Address Bus Width
Bit Size
32
Boundary Scan
NO
CPU Family
CORTEX-M0
Clock Frequency-Max
32 MHz
DAC Channels
YES
DMA Channels
YES
External Data Bus Width
Format
FLOATING POINT
JESD-30 Code
S-PQFP-G32
JESD-609 Code
e3
Length
7 mm
Low Power Mode
YES
Moisture Sensitivity Level
3
Number of DMA Channels
5
Number of External Interrupts
5
Number of I/O Lines
25
Number of Terminals
32
On Chip Data RAM Width
8
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
LQFP
Package Equivalence Code
QFP32,.35SQ,32
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE
Peak Reflow Temperature (Cel)
235
Qualification Status
Not Qualified
RAM (bytes)
8192
ROM (words)
32768
ROM Programmability
FLASH
Seated Height-Max
1.6 mm
Speed
48 MHz
Supply Current-Max
23.2 mA
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3.3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
7 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. STM32F051K6T6
    STMicroelectronics
    Mainstream Arm Cortex-M0 Access line MCU with 32 Kbytes of Flash memory, 48 MHz CPU, motor control and CEC functions
    VS

Alternate Parts for STM32F051K6T6

This table gives cross-reference parts and alternative options found for STM32F051K6T6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32F051K6T6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
STM32F051K6T6XXX 32-BIT, FLASH, 48MHz, RISC MICROCONTROLLER, PQFP32, 7 X 7 MM, ROHS COMPLIANT, LQFP-32 STMicroelectronics STM32F051K6T6 vs STM32F051K6T6XXX
STM32F051K6T6XXXTR STM32F051K6T6XXXTR STMicroelectronics STM32F051K6T6 vs STM32F051K6T6XXXTR
STM32F051K6T7XXX 32-BIT, FLASH, 48MHz, RISC MICROCONTROLLER, PQFP32, 7 X 7 MM, ROHS COMPLIANT, LQFP-32 STMicroelectronics STM32F051K6T6 vs STM32F051K6T7XXX
STM32F051K6T6TR Mainstream Arm Cortex-M0 Access line MCU with 32 Kbytes of Flash memory, 48 MHz CPU, motor control and CEC functions STMicroelectronics STM32F051K6T6 vs STM32F051K6T6TR
Part Number Description Manufacturer Compare
STM32F051K6T7XXX 32-BIT, FLASH, 48MHz, RISC MICROCONTROLLER, PQFP32, 7 X 7 MM, ROHS COMPLIANT, LQFP-32 STMicroelectronics STM32F051K6T6 vs STM32F051K6T7XXX
STM32F051K6T6TR Mainstream Arm Cortex-M0 Access line MCU with 32 Kbytes of Flash memory, 48 MHz CPU, motor control and CEC functions STMicroelectronics STM32F051K6T6 vs STM32F051K6T6TR
STM32F051K6T6XXX 32-BIT, FLASH, 48MHz, RISC MICROCONTROLLER, PQFP32, 7 X 7 MM, ROHS COMPLIANT, LQFP-32 STMicroelectronics STM32F051K6T6 vs STM32F051K6T6XXX

Related Parts for STM32F051K6T6

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for STM32F051K6T6 by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: STM32F051K6T6 by STMicroelectronics

  • Please alert me when STM32F051K6T6 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for STM32F051K6T6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for STM32F051K6T6 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for STM32F051K6T6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for STM32F051K6T6.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare STM32F051K6T6 by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: