STM32F051K6T6XXXTR
STMicroelectronics
Description: STM32F051K6T6XXXTR

Overview of STM32F051K6T6XXXTR by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Smart Cities Renewable Energy Robotics and Drones

CAD Models for STM32F051K6T6XXXTR by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for STM32F051K6T6XXXTR by STMicroelectronics

STM32F051K6T6XXXTR
STMicroelectronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STMICROELECTRONICS
Reach Compliance Code
compliant
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Has ADC
YES
Address Bus Width
Bit Size
32
Boundary Scan
NO
CPU Family
CORTEX-M0
Clock Frequency-Max
32 MHz
DAC Channels
YES
DMA Channels
YES
External Data Bus Width
Format
FIXED POINT
Integrated Cache
NO
JESD-30 Code
S-PQFP-G32
JESD-609 Code
e3
Length
7 mm
Low Power Mode
YES
Moisture Sensitivity Level
3
Number of DMA Channels
5
Number of External Interrupts
25
Number of I/O Lines
25
Number of Serial I/Os
2
Number of Terminals
32
Number of Timers
12
On Chip Data RAM Width
8
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
LQFP
Package Equivalence Code
QFP32,.35SQ,32
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE
Peak Reflow Temperature (Cel)
235
RAM (bytes)
4096
ROM (words)
32768
ROM Programmability
FLASH
Seated Height-Max
1.6 mm
Speed
48 MHz
Supply Current-Max
12.7 mA
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3.3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
7 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. STM32F051K6T6XXXTR
    STMicroelectronics
    STM32F051K6T6XXXTR
    VS

Alternate Parts for STM32F051K6T6XXXTR

This table gives cross-reference parts and alternative options found for STM32F051K6T6XXXTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32F051K6T6XXXTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
STM32F051K6T7XXX 32-BIT, FLASH, 48MHz, RISC MICROCONTROLLER, PQFP32, 7 X 7 MM, ROHS COMPLIANT, LQFP-32 STMicroelectronics STM32F051K6T6XXXTR vs STM32F051K6T7XXX
STM32F051K6T6TR Mainstream Arm Cortex-M0 Access line MCU with 32 Kbytes of Flash memory, 48 MHz CPU, motor control and CEC functions STMicroelectronics STM32F051K6T6XXXTR vs STM32F051K6T6TR
STM32F051K6T7 Mainstream Arm Cortex-M0 Access line MCU with 32 Kbytes of Flash memory, 48 MHz CPU, motor control and CEC functions STMicroelectronics STM32F051K6T6XXXTR vs STM32F051K6T7
STM32F051K6T6 Mainstream Arm Cortex-M0 Access line MCU with 32 Kbytes of Flash memory, 48 MHz CPU, motor control and CEC functions STMicroelectronics STM32F051K6T6XXXTR vs STM32F051K6T6
Part Number Description Manufacturer Compare
STM32F051K6T6 Mainstream Arm Cortex-M0 Access line MCU with 32 Kbytes of Flash memory, 48 MHz CPU, motor control and CEC functions STMicroelectronics STM32F051K6T6XXXTR vs STM32F051K6T6
STM32F051K6T6TR Mainstream Arm Cortex-M0 Access line MCU with 32 Kbytes of Flash memory, 48 MHz CPU, motor control and CEC functions STMicroelectronics STM32F051K6T6XXXTR vs STM32F051K6T6TR
STM32F051K6T7XXX 32-BIT, FLASH, 48MHz, RISC MICROCONTROLLER, PQFP32, 7 X 7 MM, ROHS COMPLIANT, LQFP-32 STMicroelectronics STM32F051K6T6XXXTR vs STM32F051K6T7XXX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for STM32F051K6T6XXXTR by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: STM32F051K6T6XXXTR by STMicroelectronics

  • Please alert me when STM32F051K6T6XXXTR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for STM32F051K6T6XXXTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for STM32F051K6T6XXXTR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for STM32F051K6T6XXXTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for STM32F051K6T6XXXTR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare STM32F051K6T6XXXTR by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: