STM32F030C6T6
Description: Mainstream Arm Cortex-M0 Value line MCU with 32 Kbytes of Flash memory, 48 MHz CPU

Overview of STM32F030C6T6 by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for STM32F030C6T6 by STMicroelectronics

Part # Manufacturer Description Stock Price Buy
DISTI # 39X0181
Newark Mcu, 32Bit, 48Mhz, Lqfp-48, Product Range:Stm32 Family Stm32F0 Series Microcontrollers, Device Core:Arm Cortex-M0, Data Bus Width:32 Bit, Operating Frequency Max:48Mhz, Program Memory Size:32Kb, No. Of Pins:48Pins, Qualification:- Rohs Compliant: Yes |Stmicroelectronics STM32F030C6T6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 13831
  • 1 $2.4600
  • 10 $1.8400
  • 100 $1.8300
  • 500 $1.3100
  • 1,000 $1.2100
  • 2,500 $1.1500
  • 5,000 $1.1500
$1.1500 / $2.4600 Buy Now
DISTI # 30AC0875
Newark 16/32-Bits Micros Rohs Compliant: Yes |Stmicroelectronics STM32F030C6T6 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk 3000
  • 1 $0.9900
$0.9900 Buy Now
DISTI # 06X3646
Newark Stm32F |Stmicroelectronics STM32F030C6T6 RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $1.2100
  • 2,500 $1.1600
  • 5,000 $1.1000
$1.1000 / $1.2100 Buy Now
DISTI # 497-14042-ND
DigiKey IC MCU 32BIT 32KB FLASH 48LQFP Min Qty: 1 Lead time: 13 Weeks Container: Tray 3028
In Stock
  • 1 $2.2600
  • 10 $2.0320
  • 25 $1.9168
  • 80 $1.6333
  • 250 $1.5336
  • 500 $1.3419
  • 1,000 $1.1119
  • 2,500 $1.0352
  • 5,000 $0.9968
$0.9968 / $2.2600 Buy Now
DISTI # STM32F030C6T6
Avnet Americas MCU 32-bit STM32F ARM Cortex M0 RISC 32KB Flash 2.5V/3.3V 48-Pin LQFP Tray - Trays (Alt: STM32F030C6T6) RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Tray 3000
  • 250 $0.9894
$0.9894 Buy Now
DISTI # 39X0181
Avnet Americas MCU 32-bit STM32F ARM Cortex M0 RISC 32KB Flash 2.5V/3.3V 48-Pin LQFP Tray - Bulk (Alt: 39X0181) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 797 Partner Stock
  • 1 $2.4600
  • 10 $1.8400
  • 100 $1.8300
  • 500 $1.3200
  • 1,000 $1.2200
$1.2200 / $2.4600 Buy Now
DISTI # 511-STM32F030C6T6
Mouser Electronics ARM Microcontrollers - MCU Value-Line ARM MCU 32kB 48 MHz RoHS: Compliant 25670
  • 1 $2.2600
  • 10 $1.6400
  • 100 $1.6300
  • 250 $1.2000
  • 500 $1.1100
  • 1,000 $1.0100
  • 1,500 $0.9570
  • 4,500 $0.9490
$0.9490 / $2.2600 Buy Now
STMicroelectronics Mainstream Arm Cortex-M0 Value line MCU with 32 Kbytes of Flash memory, 48 MHz CPU RoHS: Compliant Min Qty: 1 25670
  • 1 $2.2200
  • 10 $1.6100
  • 100 $1.6000
  • 250 $1.1800
  • 500 $1.0900
$1.0900 / $2.2200 Buy Now
Future Electronics STM32F Series 32 KB Flash 4 kB RAM 48 MHz 32-Bit Microcontroller - LQFP-48 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Container: Tray 1200
Tray
  • 1 $1.1700
  • 40 $1.1100
  • 150 $1.0700
  • 500 $1.0200
  • 2,000 $0.9300
$0.9300 / $1.1700 Buy Now
Future Electronics STM32F Series 32 KB Flash 4 kB RAM 48 MHz 32-Bit Microcontroller - LQFP-48 RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 250 Lead time: 13 Weeks Container: Tray 0
Tray
  • 250 $1.0400
  • 500 $1.0100
  • 750 $0.9900
  • 1,000 $0.9700
$0.9700 / $1.0400 Buy Now
Future Electronics STM32F Series 32 KB Flash 4 kB RAM 48 MHz 32-Bit Microcontroller - LQFP-48 RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 13 Weeks Container: Tray 0
Tray
  • 250 $1.0400
  • 500 $1.0100
  • 750 $0.9900
  • 1,000 $0.9700
$0.9700 / $1.0400 Buy Now
Future Electronics STM32F Series 32 KB Flash 4 kB RAM 48 MHz 32-Bit Microcontroller - LQFP-48 RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 250 Lead time: 13 Weeks Container: Tray 0
Tray
  • 250 $1.0500
  • 750 $1.0100
  • 1,250 $0.9900
  • 2,500 $0.9650
  • 5,000 $0.9300
$0.9300 / $1.0500 Buy Now
DISTI # STM32F030C6T6
TME IC: STM32 ARM microcontroller, 48MHz, LQFP48, 2.4รท3.6VDC, STM32F0 Min Qty: 1 461
  • 1 $2.3200
  • 5 $2.0800
  • 25 $1.6800
  • 100 $1.6500
  • 250 $1.6300
  • 500 $1.5600
  • 1,000 $1.5100
$1.5100 / $2.3200 Buy Now
Ameya Holding Limited STM32F Series 32 KB Flash 4 kB RAM 48 MHz 32-Bit Microcontroller - LQFP-48 9601
RFQ
ComSIT USA VALUE-LINE ARM-BASED 32-BIT MCU RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 48MHz, CMOS, PQFP48 RoHS: Compliant Stock EU - 18
Stock US - 0
Stock MX - 0
Stock CN - 0
Stock HK - 0
RFQ
DISTI # SMC-STM32F030C6T6
Sensible Micro Corporation OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days 3042
RFQ
DISTI # STM32F030C6T6
Avnet Silica (Alt: STM32F030C6T6) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 14 Weeks, 0 Days Silica - 33250
Buy Now
Chip Stock   45212
RFQ
DISTI # C1S730200792279
Chip1Stop MCU 32-bit ARM Cortex M0 RISC 32KB Flash 2.5V/3.3V 48-Pin LQFP Tray RoHS: Compliant pbFree: Yes Container: Tray 80985
  • 1 $0.9310
  • 10 $0.8060
  • 50 $0.8040
  • 100 $0.8020
  • 200 $0.7880
  • 500 $0.7860
  • 1,000 $0.7840
  • 1,500 $0.7820
  • 3,000 $0.7770
  • 6,000 $0.7320
$0.7320 / $0.9310 Buy Now
DISTI # C1S730201087697
Chip1Stop MCU 32-bit ARM Cortex M0 RISC 32KB Flash 2.5V/3.3V 48-Pin LQFP Tray RoHS: Compliant pbFree: Yes 10500
  • 1 $1.8955
  • 10 $1.4698
  • 100 $1.1047
  • 500 $1.0637
  • 1,000 $0.9690
$0.9690 / $1.8955 Buy Now
DISTI # C1S730201426948
Chip1Stop Microcontrollers RoHS: Compliant pbFree: Yes 65
  • 1 $1.4331
  • 10 $1.2245
$1.2245 / $1.4331 Buy Now
DISTI # STM32F030C6T6
EBV Elektronik (Alt: STM32F030C6T6) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 14 Weeks, 0 Days EBV - 25250
Buy Now
Win Source Electronics IC MCU 32BIT 32KB FLASH 48LQFP 195000
  • 85 $0.6080
  • 205 $0.4990
  • 315 $0.4830
  • 430 $0.4680
  • 555 $0.4520
  • 740 $0.4060
$0.4060 / $0.6080 Buy Now

CAD Models for STM32F030C6T6 by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for STM32F030C6T6 by STMicroelectronics

STM32F030C6T6
STMicroelectronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STMICROELECTRONICS
Package Description
7 X 7 MM, ROHS COMPLIANT, LQFP-48
Reach Compliance Code
compliant
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Samacsys Manufacturer
STMicroelectronics
Has ADC
YES
Address Bus Width
Bit Size
32
CPU Family
CORTEX-M0
Clock Frequency-Max
32 MHz
DAC Channels
NO
DMA Channels
YES
External Data Bus Width
JESD-30 Code
S-PQFP-G48
JESD-609 Code
e4
Length
7 mm
Moisture Sensitivity Level
3
Number of I/O Lines
39
Number of Terminals
48
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
LFQFP
Package Equivalence Code
QFP48,.35SQ,20
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
RAM (bytes)
4096
ROM (words)
32768
ROM Programmability
FLASH
Seated Height-Max
1.6 mm
Speed
48 MHz
Supply Current-Max
23.2 mA
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3.3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag)
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. STM32F030C6T6
    STMicroelectronics
    Mainstream Arm Cortex-M0 Value line MCU with 32 Kbytes of Flash memory, 48 MHz CPU
    VS

Alternate Parts for STM32F030C6T6

This table gives cross-reference parts and alternative options found for STM32F030C6T6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32F030C6T6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
STM32F030C6T6XXX 32-BIT, FLASH, 48MHz, RISC MICROCONTROLLER, PQFP48, 7 X 7 MM, ROHS COMPLIANT, LQFP-48 STMicroelectronics STM32F030C6T6 vs STM32F030C6T6XXX
Part Number Description Manufacturer Compare
STM32F050C4T6ATR RISC MICROCONTROLLER STMicroelectronics STM32F030C6T6 vs STM32F050C4T6ATR
STM32F051C4T6TR Mainstream Arm Cortex-M0 Access line MCU with 16 Kbytes of Flash memory, 48 MHz CPU, motor control and CEC functions STMicroelectronics STM32F030C6T6 vs STM32F051C4T6TR
STM32F051C8U7XXX 32-BIT, FLASH, 48MHz, RISC MICROCONTROLLER, QCC48, 7 X 7 MM, 0.50 MM PITCH, ROHS COMPLIANT, UFQFPN-48 STMicroelectronics STM32F030C6T6 vs STM32F051C8U7XXX
STM32F051C6T6 Mainstream Arm Cortex-M0 Access line MCU with 32 Kbytes of Flash memory, 48 MHz CPU, motor control and CEC functions STMicroelectronics STM32F030C6T6 vs STM32F051C6T6
STM32F051C4T6XXX 32-BIT, FLASH, 48MHz, RISC MICROCONTROLLER, PQFP48, 7 X 7 MM, ROHS COMPLIANT, LQFP-48 STMicroelectronics STM32F030C6T6 vs STM32F051C4T6XXX
STM32F050C6T6ATR RISC MICROCONTROLLER STMicroelectronics STM32F030C6T6 vs STM32F050C6T6ATR
STM32F050C6T6TR RISC MICROCONTROLLER STMicroelectronics STM32F030C6T6 vs STM32F050C6T6TR
STM32F031C4T6 Mainstream Arm Cortex-M0 Access line MCU with 16 Kbytes of Flash memory, 48 MHz CPU, motor control STMicroelectronics STM32F030C6T6 vs STM32F031C4T6
STM32F031C4T7TR 32-BIT, FLASH, 48MHz, RISC MICROCONTROLLER, PQFP48, 7 X 7 MM, ROHS COMPLIANT, LQFP-48 STMicroelectronics STM32F030C6T6 vs STM32F031C4T7TR
STM32F051C4T7XXX 32-BIT, FLASH, 48MHz, RISC MICROCONTROLLER, PQFP48, 7 X 7 MM, ROHS COMPLIANT, LQFP-48 STMicroelectronics STM32F030C6T6 vs STM32F051C4T7XXX

Related Parts for STM32F030C6T6

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for STM32F030C6T6 by STMicroelectronics.
Theyโ€™ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: STM32F030C6T6 by STMicroelectronics

Select Manufacturer
Which Manufacturer of STM32F030C6T6 would you like to use for your alert(s)?
  • Please alert me when STM32F030C6T6 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for STM32F030C6T6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for STM32F030C6T6 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire ยท Expired on
  • Also alert me for STM32F030C6T6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for STM32F030C6T6.
Looks like you've reached your alert limit!ย  Please delete some alerts or contact us if you need help.

Compare STM32F030C6T6 by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: