Part Details for STM32F051C8U7XXX by STMicroelectronics
Overview of STM32F051C8U7XXX by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for STM32F051C8U7XXX
STM32F051C8U7XXX CAD Models
STM32F051C8U7XXX Part Data Attributes
|
STM32F051C8U7XXX
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32F051C8U7XXX
STMicroelectronics
32-BIT, FLASH, 48MHz, RISC MICROCONTROLLER, QCC48, 7 X 7 MM, 0.50 MM PITCH, ROHS COMPLIANT, UFQFPN-48
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | 7 X 7 MM, 0.50 MM PITCH, ROHS COMPLIANT, UFQFPN-48 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | NO | |
CPU Family | CORTEX-M0 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FLOATING POINT | |
JESD-30 Code | S-XQCC-N48 | |
Length | 7 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 5 | |
Number of External Interrupts | 5 | |
Number of I/O Lines | 39 | |
Number of Terminals | 48 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
RAM (bytes) | 8192 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.6 mm | |
Speed | 48 MHz | |
Supply Current-Max | 23.2 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for STM32F051C8U7XXX
This table gives cross-reference parts and alternative options found for STM32F051C8U7XXX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32F051C8U7XXX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
STM32F050C4T6AXXXTR | STMicroelectronics | Check for Price | IC,MICROCONTROLLER,32-BIT,CORTEX-M0 CPU,CMOS,QFP,48PIN,PLASTIC | STM32F051C8U7XXX vs STM32F050C4T6AXXXTR |
STM32F050C4T7 | STMicroelectronics | Check for Price | RISC Microcontroller, 32-Bit, FLASH, 48MHz, CMOS, PQFP48 | STM32F051C8U7XXX vs STM32F050C4T7 |
STM32F050C4T6TR | STMicroelectronics | Check for Price | RISC MICROCONTROLLER | STM32F051C8U7XXX vs STM32F050C4T6TR |
STM32F050C4T6AXXX | STMicroelectronics | Check for Price | RISC MICROCONTROLLER | STM32F051C8U7XXX vs STM32F050C4T6AXXX |
STM32F050C4T7AXXXTR | STMicroelectronics | Check for Price | IC,MICROCONTROLLER,32-BIT,CORTEX-M0 CPU,CMOS,QFP,48PIN,PLASTIC | STM32F051C8U7XXX vs STM32F050C4T7AXXXTR |
STM32F050C4T6XXX | STMicroelectronics | Check for Price | RISC MICROCONTROLLER | STM32F051C8U7XXX vs STM32F050C4T6XXX |
STM32F051C8U7 | STMicroelectronics | Check for Price | Mainstream Arm Cortex-M0 Access line MCU with 64 Kbytes of Flash memory, 48 MHz CPU, motor control and CEC functions | STM32F051C8U7XXX vs STM32F051C8U7 |
STM32F050C4T7XXX | STMicroelectronics | Check for Price | RISC MICROCONTROLLER | STM32F051C8U7XXX vs STM32F050C4T7XXX |