STL11-0870VBGT-10-48C/TRU
MPE-Garry GmbH
Description: Board Connector, 48 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Receptacle

Overview of STL11-0870VBGT-10-48C/TRU by MPE-Garry GmbH

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for STL11-0870VBGT-10-48C/TRU by MPE-Garry GmbH
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for STL11-0870VBGT-10-48C/TRU by MPE-Garry GmbH

STL11-0870VBGT-10-48C/TRU
MPE-Garry GmbH
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MPE GARRY GMBH
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Additional Feature
ROHS COMPLIANT
Body Breadth
0.083 inch
Body Depth
0.106 inch
Body Length
2.4 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
Gold (Au)
Contact Gender
MALE
Contact Material
NOT SPECIFIED
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
Dielectric Withstanding Voltage
500VAC V
Filter Feature
NO
Insulator Material
POLYETHYLENE
JESD-609 Code
e4
Mating Contact Pitch
0.05 inch
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
1
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
PCB Contact Pattern
STAGGERED
PCB Contact Row Spacing
3.9116 mm
Rated Current (Signal)
1 A
Reference Standard
UL
Terminal Pitch
1.27 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
48
Want to compare parts?
  1. STL11-0870VBGT-10-48C/TRU
    MPE-Garry GmbH
    Board Connector, 48 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Receptacle
    VS

Alternate Parts for STL11-0870VBGT-10-48C/TRU

This table gives cross-reference parts and alternative options found for STL11-0870VBGT-10-48C/TRU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STL11-0870VBGT-10-48C/TRU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
STL11-0870VBTT-10-48C/TRU Board Connector, 48 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Receptacle MPE-Garry GmbH STL11-0870VBGT-10-48C/TRU vs STL11-0870VBTT-10-48C/TRU
PTT-148-01-L-S Board Connector, 48 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Black Insulator, ROHS COMPLIANT Samtec Inc STL11-0870VBGT-10-48C/TRU vs PTT-148-01-L-S
STL11-0470VAGG-10-48C/TRU Board Connector, 48 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Receptacle MPE-Garry GmbH STL11-0870VBGT-10-48C/TRU vs STL11-0470VAGG-10-48C/TRU
GRPB481VWTD-RC Board Connector, 48 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal Sullins Connector Solutions STL11-0870VBGT-10-48C/TRU vs GRPB481VWTD-RC
STL110-2130DGG-048U Board Connector, 48 Contact(s), 1 Row(s), Male, Straight, 0.039 inch Pitch, Wire Wrap Terminal, Receptacle MPE-Garry GmbH STL11-0870VBGT-10-48C/TRU vs STL110-2130DGG-048U
BB10-SO-038-G-11.00-PP-T/R Board Connector, 38 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking Adam Technologies Inc STL11-0870VBGT-10-48C/TRU vs BB10-SO-038-G-11.00-PP-T/R
STL11-0870VBGG-10-48C/TRU Board Connector, 48 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Receptacle MPE-Garry GmbH STL11-0870VBGT-10-48C/TRU vs STL11-0870VBGG-10-48C/TRU
SMH100-LPPE-S48-SC-BK Board Connector, 48 Contact(s), 1 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Black Insulator Sullins Connector Solutions STL11-0870VBGT-10-48C/TRU vs SMH100-LPPE-S48-SC-BK
BB10-SO-038-G-15.00-PP-T/R Board Connector, 38 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking Adam Technologies Inc STL11-0870VBGT-10-48C/TRU vs BB10-SO-038-G-15.00-PP-T/R
2213-1X48CD Board Connector, 48 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Receptacle Oupiin STL11-0870VBGT-10-48C/TRU vs 2213-1X48CD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for STL11-0870VBGT-10-48C/TRU by MPE-Garry GmbH.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: STL11-0870VBGT-10-48C/TRU by MPE-Garry GmbH

Select Manufacturer
Which Manufacturer of STL11-0870VBGT-10-48C/TRU would you like to use for your alert(s)?
  • Please alert me when STL11-0870VBGT-10-48C/TRU inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for STL11-0870VBGT-10-48C/TRU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for STL11-0870VBGT-10-48C/TRU to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for STL11-0870VBGT-10-48C/TRU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for STL11-0870VBGT-10-48C/TRU.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare STL11-0870VBGT-10-48C/TRU by MPE-Garry GmbH

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: