BB10-SO-038-G-15.00-PP-T/R
Adam Technologies Inc
Description: Board Connector, 38 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking

Overview of BB10-SO-038-G-15.00-PP-T/R by Adam Technologies Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

CAD Models for BB10-SO-038-G-15.00-PP-T/R by Adam Technologies Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BB10-SO-038-G-15.00-PP-T/R by Adam Technologies Inc

BB10-SO-038-G-15.00-PP-T/R
Adam Technologies Inc
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
ADAM TECHNOLOGIES INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Body Breadth
0.283 inch
Body Depth
0.591 inch
Body Length
0.895 inch
Connector Type
BOARD CONNECTOR
Contact Gender
FEMALE
Contact Pattern
RECTANGULAR
Contact Style
CENTRONIC
Filter Feature
NO
Mating Contact Pitch
0.039 inch
Mating Contact Row Spacing
0.039 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
3.6068 mm
Polarization Key
POLARIZED HOUSING
Terminal Pitch
0.9906 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
38
Want to compare parts?
  1. BB10-SO-038-G-15.00-PP-T/R
    Adam Technologies Inc
    Board Connector, 38 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking
    VS

Alternate Parts for BB10-SO-038-G-15.00-PP-T/R

This table gives cross-reference parts and alternative options found for BB10-SO-038-G-15.00-PP-T/R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BB10-SO-038-G-15.00-PP-T/R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
STL11-0870VBTT-10-48C/TRU Board Connector, 48 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Receptacle MPE-Garry GmbH BB10-SO-038-G-15.00-PP-T/R vs STL11-0870VBTT-10-48C/TRU
PTT-148-01-L-S Board Connector, 48 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Black Insulator, ROHS COMPLIANT Samtec Inc BB10-SO-038-G-15.00-PP-T/R vs PTT-148-01-L-S
STL11-0470VAGG-10-48C/TRU Board Connector, 48 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Receptacle MPE-Garry GmbH BB10-SO-038-G-15.00-PP-T/R vs STL11-0470VAGG-10-48C/TRU
GRPB481VWTD-RC Board Connector, 48 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal Sullins Connector Solutions BB10-SO-038-G-15.00-PP-T/R vs GRPB481VWTD-RC
STL110-2130DGG-048U Board Connector, 48 Contact(s), 1 Row(s), Male, Straight, 0.039 inch Pitch, Wire Wrap Terminal, Receptacle MPE-Garry GmbH BB10-SO-038-G-15.00-PP-T/R vs STL110-2130DGG-048U
BB10-SO-038-G-11.00-PP-T/R Board Connector, 38 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking Adam Technologies Inc BB10-SO-038-G-15.00-PP-T/R vs BB10-SO-038-G-11.00-PP-T/R
STL11-0870VBGG-10-48C/TRU Board Connector, 48 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Receptacle MPE-Garry GmbH BB10-SO-038-G-15.00-PP-T/R vs STL11-0870VBGG-10-48C/TRU
STL11-0870VBGT-10-48C/TRU Board Connector, 48 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Receptacle MPE-Garry GmbH BB10-SO-038-G-15.00-PP-T/R vs STL11-0870VBGT-10-48C/TRU
SMH100-LPPE-S48-SC-BK Board Connector, 48 Contact(s), 1 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Black Insulator Sullins Connector Solutions BB10-SO-038-G-15.00-PP-T/R vs SMH100-LPPE-S48-SC-BK
2213-1X48CD Board Connector, 48 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Receptacle Oupiin BB10-SO-038-G-15.00-PP-T/R vs 2213-1X48CD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BB10-SO-038-G-15.00-PP-T/R by Adam Technologies Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BB10-SO-038-G-15.00-PP-T/... by Adam Technologies Inc

Select Manufacturer
Which Manufacturer of BB10-SO-038-G-15.00-PP-T/... would you like to use for your alert(s)?
  • Please alert me when BB10-SO-038-G-15.00-PP-T/... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BB10-SO-038-G-15.00-PP-T/... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BB10-SO-038-G-15.00-PP-T/... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BB10-SO-038-G-15.00-PP-T/... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BB10-SO-038-G-15.00-PP-T/....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BB10-SO-038-G-15.00-PP-T/R by Adam Technologies Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: