Part Details for STL11-0470VAGG-10-19C/TRU by MPE-Garry GmbH
Overview of STL11-0470VAGG-10-19C/TRU by MPE-Garry GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for STL11-0470VAGG-10-19C/TRU
STL11-0470VAGG-10-19C/TRU CAD Models
STL11-0470VAGG-10-19C/TRU Part Data Attributes
|
STL11-0470VAGG-10-19C/TRU
MPE-Garry GmbH
Buy Now
Datasheet
|
Compare Parts:
STL11-0470VAGG-10-19C/TRU
MPE-Garry GmbH
Board Connector, 19 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MPE GARRY GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.083 inch | |
Body Depth | 0.067 inch | |
Body Length | 0.95 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 3.4036 mm | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 19 |
Alternate Parts for STL11-0470VAGG-10-19C/TRU
This table gives cross-reference parts and alternative options found for STL11-0470VAGG-10-19C/TRU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STL11-0470VAGG-10-19C/TRU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMH100-LPSE-S19-ST-BK | Sullins Connector Solutions | Check for Price | Board Connector, 19 Contact(s), 1 Row(s), Male, Straight, 0.039 inch Pitch, Solder Terminal, Black Insulator | STL11-0470VAGG-10-19C/TRU vs SMH100-LPSE-S19-ST-BK |
STL12-0320PGT-19P/TRU | MPE-Garry GmbH | Check for Price | Board Connector, 19 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Receptacle | STL11-0470VAGG-10-19C/TRU vs STL12-0320PGT-19P/TRU |
2PH1-19-SGB-.126-SMT-A | Adam Technologies Inc | Check for Price | Board Connector, 19 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | STL11-0470VAGG-10-19C/TRU vs 2PH1-19-SGB-.126-SMT-A |
350-10-119-00-012101 | PRECI-DIP SSA | Check for Price | Board Connector, 19 Contact(s), 1 Row(s), Male, Straight, 0.07 inch Pitch, Solder Terminal, Locking, Black Insulator | STL11-0470VAGG-10-19C/TRU vs 350-10-119-00-012101 |
A2501WV-F-19P | Joint Tech Electronic Industrial Co Ltd | Check for Price | Board Connector, 19 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, Guide Slot, White Insulator, Receptacle | STL11-0470VAGG-10-19C/TRU vs A2501WV-F-19P |
HPH1B19TASMT | Adam Technologies Inc | Check for Price | Board Connector, 19 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Receptacle | STL11-0470VAGG-10-19C/TRU vs HPH1B19TASMT |
HPH1B19SGASMT | Adam Technologies Inc | Check for Price | Board Connector, 19 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Receptacle | STL11-0470VAGG-10-19C/TRU vs HPH1B19SGASMT |
125SH-C-19-TS-SMT-T/R | Adam Technologies Inc | Check for Price | Board Connector, 19 Contact(s), 1 Row(s), Male, Straight, 0.049 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Receptacle | STL11-0470VAGG-10-19C/TRU vs 125SH-C-19-TS-SMT-T/R |
55450-1970 | Molex | Check for Price | Board Connector, 19 Contact(s), 1 Row(s), Male, Straight, 0.049 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator | STL11-0470VAGG-10-19C/TRU vs 55450-1970 |
GRPB191VWTD-RC | Sullins Connector Solutions | Check for Price | Board Connector, 19 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal | STL11-0470VAGG-10-19C/TRU vs GRPB191VWTD-RC |