Part Details for STK4145MK2 by SANYO Electric Co Ltd
Overview of STK4145MK2 by SANYO Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for STK4145MK2
STK4145MK2 CAD Models
STK4145MK2 Part Data Attributes
|
STK4145MK2
SANYO Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
STK4145MK2
SANYO Electric Co Ltd
Audio Amplifier, 25W, 2 Channel(s), 2 Func, Hybrid, PSIP22, 78 X 9 MM, 44 MM HEIGHT PACKAGE-22
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANYO ELECTRIC CO LTD | |
Part Package Code | SIP | |
Package Description | SIP, SIP22,.2 | |
Pin Count | 22 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Consumer IC Type | AUDIO AMPLIFIER | |
Harmonic Distortion | 0.4% | |
JESD-30 Code | R-PSIP-T22 | |
JESD-609 Code | e0 | |
Length | 78 mm | |
Number of Channels | 2 | |
Number of Functions | 2 | |
Number of Terminals | 22 | |
Output Power-Nom | 25 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SIP | |
Package Equivalence Code | SIP22,.2 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 27 V | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Width | 9 mm |
Alternate Parts for STK4145MK2
This table gives cross-reference parts and alternative options found for STK4145MK2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STK4145MK2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STK4151X | Audio Amplifier, 30W, 2 Channel(s), 2 Func, Hybrid, PSIP22, 105 X 8.50 MM, 32 MM HEIGHT PACKAGE-22 | SANYO Electric Co Ltd | STK4145MK2 vs STK4151X |
STK4241V | Audio Amplifier, 120W, 2 Channel(s), 2 Func, Hybrid, PSIP22, 4086A | SANYO Electric Co Ltd | STK4145MK2 vs STK4241V |
STK4201X | Audio Amplifier, 60W, 2 Channel(s), 2 Func, Hybrid, PSIP22, 105 X 8.50 MM, 32 MM HEIGHT PACKAGE-22 | SANYO Electric Co Ltd | STK4145MK2 vs STK4201X |
STK4155MK5 | Audio Amplifier, 30W, 2 Channel(s), 2 Func, Hybrid, PSIP22, 78 X 9 MM, 44 MM HEIGHT PACKAGE-22 | SANYO Electric Co Ltd | STK4145MK2 vs STK4155MK5 |
STK4184MK5 | Audio Amplifier, 45W, 2 Channel(s), 2 Func, Hybrid, PSIP22, 78 X 9 MM, 44 MM HEIGHT PACKAGE-22 | SANYO Electric Co Ltd | STK4145MK2 vs STK4184MK5 |
STK4171X | Audio Amplifier, 40W, 2 Channel(s), 1 Func, Bipolar, PSFM22, SIP-22 | SANYO Electric Co Ltd | STK4145MK2 vs STK4171X |
STK4211V | Audio Amplifier, 70W, 2 Channel(s), 1 Func, Bipolar, PSFM22 | SANYO Electric Co Ltd | STK4145MK2 vs STK4211V |
STK4201II | Audio Amplifier, 60W, 2 Channel(s), 1 Func, Bipolar, PSFM22, SIP-22 | SANYO Electric Co Ltd | STK4145MK2 vs STK4201II |
STK4165MK5 | Audio Amplifier, 35W, 2 Channel(s), 2 Func, Hybrid, PSIP22, 78 X 9 MM, 44 MM HEIGHT PACKAGE-22 | SANYO Electric Co Ltd | STK4145MK2 vs STK4165MK5 |
STK4164MK5 | Audio Amplifier, 35W, 2 Channel(s), 2 Func, Hybrid, PSIP22, 78 X 9 MM, 44 MM HEIGHT PACKAGE-22 | SANYO Electric Co Ltd | STK4145MK2 vs STK4164MK5 |